RES 464K OHM 1/10W 1% 0603 SMD - 9C06031A4643FKHFT - Resistors
| Digi-Key Part Number | 311-464KHDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A4643FKHFT | |||
| Description | RES 464K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4643FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 464K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4643FKHFT 9C06031A4643FKHFT 311 464KHDKR ND 311464KHDKRND 311-464KHDKR |
RES 464K OHM 1/10W 1% 0603 SMD - 9C06031A4643FKHFT (311-464KHDKR-ND) - Resistors
Related parts Resistors:RES 4.64K OHM 1/10W .1% SMD 0603 - 9T06031A4641BAHFT
Order 'res 4.64k ohm 1/10w .1% smd 0603 - 9T06031A4641BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641BAHFT-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - 9T06031A4641DAHFT
Order 'res 4.64k ohm 1/10w .5% smd 0603 - 9T06031A4641DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641DAHFT-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - 9T06031A4641DBHFT
Order 'res 4.64k ohm 1/10w .5% smd 0603 - 9T06031A4641DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641DBHFT-ND.
RES 4.64K OHM 1/10W 1% SMD 0603 - 9T06031A4641FBHFT
Order 'res 4.64k ohm 1/10w 1% smd 0603 - 9T06031A4641FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641FBHFT-ND.
RES 46.4K OHM 1/10W .1% SMD 0603 - 9T06031A4642BAHFT
Order 'res 46.4k ohm 1/10w .1% smd 0603 - 9T06031A4642BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642BAHFT-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - 9T06031A4642DAHFT
Order 'res 46.4k ohm 1/10w .5% smd 0603 - 9T06031A4642DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642DAHFT-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - 9T06031A4642DBHFT
Order 'res 46.4k ohm 1/10w .5% smd 0603 - 9T06031A4642DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642DBHFT-ND.
RES 46.4K OHM 1/10W 1% SMD 0603 - 9T06031A4642FBHFT
Order 'res 46.4k ohm 1/10w 1% smd 0603 - 9T06031A4642FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642FBHFT-ND.
RES 46.4K OHM 1/10W .1% SMD 0603 - RT0603BRD0746K4L
Order 'res 46.4k ohm 1/10w .1% smd 0603 - RT0603BRD0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0746K4L-ND.
RES 4.64K OHM 1/10W .1% SMD 0603 - RT0603BRD074K64L
Order 'res 4.64k ohm 1/10w .1% smd 0603 - RT0603BRD074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD074K64L-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - RT0603DRD0746K4L
Order 'res 46.4k ohm 1/10w .5% smd 0603 - RT0603DRD0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0746K4L-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - RT0603DRD074K64L
Order 'res 4.64k ohm 1/10w .5% smd 0603 - RT0603DRD074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD074K64L-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - RT0603DRE0746K4L
Order 'res 46.4k ohm 1/10w .5% smd 0603 - RT0603DRE0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0746K4L-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - RT0603DRE074K64L
Order 'res 4.64k ohm 1/10w .5% smd 0603 - RT0603DRE074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE074K64L-ND.
RES 46.4K OHM 1/10W 1% SMD 0603 - RT0603FRE0746K4L
Order 'res 46.4k ohm 1/10w 1% smd 0603 - RT0603FRE0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603FRE0746K4L-ND.
Send this link via E-Mail
Help With This Screen