Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.64K OHM 1/8W 1% 0805 SMD - 9C08052A4641FKHFT - Resistors

Digi-Key Part Number 311-4.64KCDKR-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C08052A4641FKHFT
DescriptionRES 4.64K OHM 1/8W 1% 0805 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A4641FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms4.64K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A4641FKHFT
9C08052A4641FKHFT
311 4 64KCDKR ND
311464KCDKRND
311-4.64KCDKR


Image of RES 4.64K OHM 1/8W 1% 0805 SMD - 9C08052A4641FKHFT

RES 4.64K OHM 1/8W 1% 0805 SMD - 9C08052A4641FKHFT (311-4.64KCDKR-ND) - Resistors

Related parts Resistors:
RES 46.4K OHM 1/8W 1% 0805 SMD - 9C08052A4642FKHFT
 Order 'res 46.4k ohm 1/8w 1% 0805 smd - 9C08052A4642FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-46.4KCTR-ND.
RES 4.64K OHM 1/8W .1% SMD 0805 - 9T08052A4641BAHFT
 Order 'res 4.64k ohm 1/8w .1% smd 0805 - 9T08052A4641BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641BAHFT-ND.
RES 4.64K OHM 1/8W .1% SMD 0805 - 9T08052A4641BBHFT
 Order 'res 4.64k ohm 1/8w .1% smd 0805 - 9T08052A4641BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641BBHFT-ND.
RES 4.64K OHM 1/8W .25% SMD 0805 - 9T08052A4641CAHFT
 Order 'res 4.64k ohm 1/8w .25% smd 0805 - 9T08052A4641CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641CAHFT-ND.
RES 4.64K OHM 1/8W .25% SMD 0805 - 9T08052A4641CBHFT
 Order 'res 4.64k ohm 1/8w .25% smd 0805 - 9T08052A4641CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641CBHFT-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - 9T08052A4641DAHFT
 Order 'res 4.64k ohm 1/8w .5% smd 0805 - 9T08052A4641DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641DAHFT-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - 9T08052A4641DBHFT
 Order 'res 4.64k ohm 1/8w .5% smd 0805 - 9T08052A4641DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641DBHFT-ND.
RES 4.64K OHM 1/8W 1% SMD 0805 - 9T08052A4641FBHFT
 Order 'res 4.64k ohm 1/8w 1% smd 0805 - 9T08052A4641FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641FBHFT-ND.
RES 46.4K OHM 1/8W .1% SMD 0805 - 9T08052A4642BAHFT
 Order 'res 46.4k ohm 1/8w .1% smd 0805 - 9T08052A4642BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642BAHFT-ND.
RES 46.4K OHM 1/8W .1% SMD 0805 - 9T08052A4642BBHFT
 Order 'res 46.4k ohm 1/8w .1% smd 0805 - 9T08052A4642BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642BBHFT-ND.
RES 46.4K OHM 1/8W .25% SMD 0805 - 9T08052A4642CAHFT
 Order 'res 46.4k ohm 1/8w .25% smd 0805 - 9T08052A4642CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642CAHFT-ND.
RES 46.4K OHM 1/8W .25% SMD 0805 - 9T08052A4642CBHFT
 Order 'res 46.4k ohm 1/8w .25% smd 0805 - 9T08052A4642CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642CBHFT-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - 9T08052A4642DAHFT
 Order 'res 46.4k ohm 1/8w .5% smd 0805 - 9T08052A4642DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642DAHFT-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - 9T08052A4642DBHFT
 Order 'res 46.4k ohm 1/8w .5% smd 0805 - 9T08052A4642DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642DBHFT-ND.
RES 46.4K OHM 1/8W 1% SMD 0805 - 9T08052A4642FBHFT
 Order 'res 46.4k ohm 1/8w 1% smd 0805 - 9T08052A4642FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642FBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.64K OHM 1/8W 1% 0805 SMD - 9C08052A4641FKHFT Next: RES 4.64K OHM 1/8W 1% 0805 SMD - 9C08052A4641FKHFT