RES 4.64K OHM 1/8W 1% 0805 SMD - 9C08052A4641FKHFT
| Digi-Key Part Number | 311-4.64KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4641FKHFT | |||
| Description | RES 4.64K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4641FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.64K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4641FKHFT 9C08052A4641FKHFT 311 4 64KCCT ND 311464KCCTND 311-4.64KCCT |
RES 4.64K OHM 1/8W 1% 0805 SMD - 9C08052A4641FKHFT (311-4.64KCCT-ND)
Related parts :RES 46.4K OHM 1/8W 1% 0805 SMD - 9C08052A4642FKHFT
Order 'res 46.4k ohm 1/8w 1% 0805 smd - 9C08052A4642FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-46.4KCTR-ND.
RES 4.64K OHM 1/8W .1% SMD 0805 - 9T08052A4641BAHFT
Order 'res 4.64k ohm 1/8w .1% smd 0805 - 9T08052A4641BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641BAHFT-ND.
RES 4.64K OHM 1/8W .1% SMD 0805 - 9T08052A4641BBHFT
Order 'res 4.64k ohm 1/8w .1% smd 0805 - 9T08052A4641BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641BBHFT-ND.
RES 4.64K OHM 1/8W .25% SMD 0805 - 9T08052A4641CAHFT
Order 'res 4.64k ohm 1/8w .25% smd 0805 - 9T08052A4641CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641CAHFT-ND.
RES 4.64K OHM 1/8W .25% SMD 0805 - 9T08052A4641CBHFT
Order 'res 4.64k ohm 1/8w .25% smd 0805 - 9T08052A4641CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641CBHFT-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - 9T08052A4641DAHFT
Order 'res 4.64k ohm 1/8w .5% smd 0805 - 9T08052A4641DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641DAHFT-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - 9T08052A4641DBHFT
Order 'res 4.64k ohm 1/8w .5% smd 0805 - 9T08052A4641DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641DBHFT-ND.
RES 4.64K OHM 1/8W 1% SMD 0805 - 9T08052A4641FBHFT
Order 'res 4.64k ohm 1/8w 1% smd 0805 - 9T08052A4641FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641FBHFT-ND.
RES 46.4K OHM 1/8W .1% SMD 0805 - 9T08052A4642BAHFT
Order 'res 46.4k ohm 1/8w .1% smd 0805 - 9T08052A4642BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642BAHFT-ND.
RES 46.4K OHM 1/8W .1% SMD 0805 - 9T08052A4642BBHFT
Order 'res 46.4k ohm 1/8w .1% smd 0805 - 9T08052A4642BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642BBHFT-ND.
RES 46.4K OHM 1/8W .25% SMD 0805 - 9T08052A4642CAHFT
Order 'res 46.4k ohm 1/8w .25% smd 0805 - 9T08052A4642CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642CAHFT-ND.
RES 46.4K OHM 1/8W .25% SMD 0805 - 9T08052A4642CBHFT
Order 'res 46.4k ohm 1/8w .25% smd 0805 - 9T08052A4642CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642CBHFT-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - 9T08052A4642DAHFT
Order 'res 46.4k ohm 1/8w .5% smd 0805 - 9T08052A4642DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642DAHFT-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - 9T08052A4642DBHFT
Order 'res 46.4k ohm 1/8w .5% smd 0805 - 9T08052A4642DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642DBHFT-ND.
RES 46.4K OHM 1/8W 1% SMD 0805 - 9T08052A4642FBHFT
Order 'res 46.4k ohm 1/8w 1% smd 0805 - 9T08052A4642FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642FBHFT-ND.
Send this link via E-Mail
Help With This Screen