RES 464 OHM 1/10W 1% 0603 SMD - 9C06031A4640FKHFT - Resistors
| Digi-Key Part Number | 311-464HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A4640FKHFT | |||
| Description | RES 464 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4640FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 464 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4640FKHFT 9C06031A4640FKHFT 311 464HTR ND 311464HTRND 311-464HTR |
RES 464 OHM 1/10W 1% 0603 SMD - 9C06031A4640FKHFT (311-464HTR-ND) - Resistors
Related parts Resistors:RES 464 OHM 1/10W .5% 0603 SMD - RT0603DRD07464RL
Order 'res 464 ohm 1/10w .5% 0603 smd - RT0603DRD07464RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-464DCT-ND.
RES 464 OHM 1/10W .5% 0603 SMD - RT0603DRD07464RL
Order 'res 464 ohm 1/10w .5% 0603 smd - RT0603DRD07464RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-464DTR-ND.
RES 464 OHM 1/10W .1% SMD 0603 - 9T06031A4640BAHFT
Order 'res 464 ohm 1/10w .1% smd 0603 - 9T06031A4640BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4640BAHFT-ND.
RES 464 OHM 1/10W .1% SMD 0603 - 9T06031A4640BBHFT
Order 'res 464 ohm 1/10w .1% smd 0603 - 9T06031A4640BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4640BBHFT-ND.
RES 464 OHM 1/10W .25% SMD 0603 - 9T06031A4640CAHFT
Order 'res 464 ohm 1/10w .25% smd 0603 - 9T06031A4640CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4640CAHFT-ND.
RES 464 OHM 1/10W .25% SMD 0603 - 9T06031A4640CBHFT
Order 'res 464 ohm 1/10w .25% smd 0603 - 9T06031A4640CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4640CBHFT-ND.
RES 464 OHM 1/10W .5% SMD 0603 - 9T06031A4640DAHFT
Order 'res 464 ohm 1/10w .5% smd 0603 - 9T06031A4640DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4640DAHFT-ND.
RES 464 OHM 1/10W .5% SMD 0603 - 9T06031A4640DBHFT
Order 'res 464 ohm 1/10w .5% smd 0603 - 9T06031A4640DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4640DBHFT-ND.
RES 464 OHM 1/10W 1% SMD 0603 - 9T06031A4640FBHFT
Order 'res 464 ohm 1/10w 1% smd 0603 - 9T06031A4640FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4640FBHFT-ND.
RES 46.4 OHM 1/10W .1% SMD 0603 - 9T06031A46R4BAHFT
Order 'res 46.4 ohm 1/10w .1% smd 0603 - 9T06031A46R4BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A46R4BAHFT-ND.
RES 46.4 OHM 1/10W .1% SMD 0603 - 9T06031A46R4BBHFT
Order 'res 46.4 ohm 1/10w .1% smd 0603 - 9T06031A46R4BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A46R4BBHFT-ND.
RES 46.4 OHM 1/10W .25% SMD 0603 - 9T06031A46R4CAHFT
Order 'res 46.4 ohm 1/10w .25% smd 0603 - 9T06031A46R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A46R4CAHFT-ND.
RES 46.4 OHM 1/10W .25% SMD 0603 - 9T06031A46R4CBHFT
Order 'res 46.4 ohm 1/10w .25% smd 0603 - 9T06031A46R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A46R4CBHFT-ND.
RES 46.4 OHM 1/10W .5% SMD 0603 - 9T06031A46R4DAHFT
Order 'res 46.4 ohm 1/10w .5% smd 0603 - 9T06031A46R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A46R4DAHFT-ND.
RES 46.4 OHM 1/10W .5% SMD 0603 - 9T06031A46R4DBHFT
Order 'res 46.4 ohm 1/10w .5% smd 0603 - 9T06031A46R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A46R4DBHFT-ND.
Send this link via E-Mail
Help With This Screen