CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
| Digi-Key Part Number | PCC1811TR-ND |
4000 8000 12000 |
.02309 .02108 .02008 |
Extended Price
92.36 168.64 240.96 |
| Manufacturer Part Number | ECJ-2VB1C823K | |||
| Description | CAP 82000PF 16V CERM X7R 0805 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2VB1C823K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2VB1C823K ECJ2VB1C823K PCC1811TR ND PCC1811TRND PCC1811TR |
ECJ-2VB1C823K Specification Sheet
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K (PCC1811TR-ND)
Related parts :CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811CT-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811DKR-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1811TR-ND.
CAP 82000PF 16V CERM X7R 0603 - ECJ-1VB1C823K
Order 'cap 82000pf 16v cerm x7r 0603 - ECJ-1VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1761CT-ND.
CAP 82000PF 16V CERM X7R 0603 - ECJ-1VB1C823K
Order 'cap 82000pf 16v cerm x7r 0603 - ECJ-1VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1761DKR-ND.
CAP 82000PF 16V CERM X7R 0603 - ECJ-1VB1C823K
Order 'cap 82000pf 16v cerm x7r 0603 - ECJ-1VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1761TR-ND.
CAP 47000PF 16V CERM X7R 0805 - ECJ-2VB1C473K
Order 'cap 47000pf 16v cerm x7r 0805 - ECJ-2VB1C473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1808CT-ND.
CAP 47000PF 16V CERM X7R 0805 - ECJ-2VB1C473K
Order 'cap 47000pf 16v cerm x7r 0805 - ECJ-2VB1C473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1808DKR-ND.
CAP 47000PF 16V CERM X7R 0805 - ECJ-2VB1C473K
Order 'cap 47000pf 16v cerm x7r 0805 - ECJ-2VB1C473K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1808TR-ND.
CAP 56000PF 16V CERM X7R 0805 - ECJ-2VB1C563K
Order 'cap 56000pf 16v cerm x7r 0805 - ECJ-2VB1C563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1809CT-ND.
CAP 56000PF 16V CERM X7R 0805 - ECJ-2VB1C563K
Order 'cap 56000pf 16v cerm x7r 0805 - ECJ-2VB1C563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1809DKR-ND.
CAP 56000PF 16V CERM X7R 0805 - ECJ-2VB1C563K
Order 'cap 56000pf 16v cerm x7r 0805 - ECJ-2VB1C563K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1809TR-ND.
CAP 68000PF 16V CERM X7R 0805 - ECJ-2VB1C683K
Order 'cap 68000pf 16v cerm x7r 0805 - ECJ-2VB1C683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1810CT-ND.
CAP 68000PF 16V CERM X7R 0805 - ECJ-2VB1C683K
Order 'cap 68000pf 16v cerm x7r 0805 - ECJ-2VB1C683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1810DKR-ND.
CAP 68000PF 16V CERM X7R 0805 - ECJ-2VB1C683K
Order 'cap 68000pf 16v cerm x7r 0805 - ECJ-2VB1C683K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1810TR-ND.
Send this link via E-Mail
Help With This Screen