Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K - Capacitors

Digi-Key Part Number PCC1811CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
.40000
.25100
.09040
.04618
.03263
.02711
Extended Price
0.40
2.51
9.04
23.09
32.63
54.22
Manufacturer Part NumberECJ-2VB1C823K
DescriptionCAP 82000PF 16V CERM X7R 0805
Quantity Available 13620
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-2VB1C823K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.082µF
Voltage - Rated 16V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2VB1C823K
ECJ2VB1C823K
PCC1811CT ND
PCC1811CTND
PCC1811CT

ECJ-2VB1C823K Specification Sheet

Image of CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K

CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K (PCC1811CT-ND) - Capacitors

Related parts Capacitors :
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
 Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811CT-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
 Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811DKR-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
 Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1811TR-ND.
CAP 82000PF 16V CERM X7R 0603 - ECJ-1VB1C823K
 Order 'cap 82000pf 16v cerm x7r 0603 - ECJ-1VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1761CT-ND.
CAP 82000PF 16V CERM X7R 0603 - ECJ-1VB1C823K
 Order 'cap 82000pf 16v cerm x7r 0603 - ECJ-1VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1761DKR-ND.
CAP 82000PF 16V CERM X7R 0603 - ECJ-1VB1C823K
 Order 'cap 82000pf 16v cerm x7r 0603 - ECJ-1VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1761TR-ND.
CAP 47000PF 16V CERM X7R 0805 - ECJ-2VB1C473K
 Order 'cap 47000pf 16v cerm x7r 0805 - ECJ-2VB1C473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1808CT-ND.
CAP 47000PF 16V CERM X7R 0805 - ECJ-2VB1C473K
 Order 'cap 47000pf 16v cerm x7r 0805 - ECJ-2VB1C473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1808DKR-ND.
CAP 47000PF 16V CERM X7R 0805 - ECJ-2VB1C473K
 Order 'cap 47000pf 16v cerm x7r 0805 - ECJ-2VB1C473K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1808TR-ND.
CAP 56000PF 16V CERM X7R 0805 - ECJ-2VB1C563K
 Order 'cap 56000pf 16v cerm x7r 0805 - ECJ-2VB1C563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1809CT-ND.
CAP 56000PF 16V CERM X7R 0805 - ECJ-2VB1C563K
 Order 'cap 56000pf 16v cerm x7r 0805 - ECJ-2VB1C563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1809DKR-ND.
CAP 56000PF 16V CERM X7R 0805 - ECJ-2VB1C563K
 Order 'cap 56000pf 16v cerm x7r 0805 - ECJ-2VB1C563K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1809TR-ND.
CAP 68000PF 16V CERM X7R 0805 - ECJ-2VB1C683K
 Order 'cap 68000pf 16v cerm x7r 0805 - ECJ-2VB1C683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1810CT-ND.
CAP 68000PF 16V CERM X7R 0805 - ECJ-2VB1C683K
 Order 'cap 68000pf 16v cerm x7r 0805 - ECJ-2VB1C683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1810DKR-ND.
CAP 68000PF 16V CERM X7R 0805 - ECJ-2VB1C683K
 Order 'cap 68000pf 16v cerm x7r 0805 - ECJ-2VB1C683K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1810TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 82000PF 16V CERM X7R 0603 - ECJ-1VB1C823K Next: CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K