RES 4.53K OHM 1/8W 1% 0805 SMD - 9C08052A4531FKHFT
| Digi-Key Part Number | 311-4.53KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4531FKHFT | |||
| Description | RES 4.53K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4531FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.53K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4531FKHFT 9C08052A4531FKHFT 311 4 53KCCT ND 311453KCCTND 311-4.53KCCT |
RES 4.53K OHM 1/8W 1% 0805 SMD - 9C08052A4531FKHFT (311-4.53KCCT-ND)
Related parts :RES 45.3K OHM 1/8W 1% 0805 SMD - 9C08052A4532FKHFT
Order 'res 45.3k ohm 1/8w 1% 0805 smd - 9C08052A4532FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-45.3KCTR-ND.
RES 453K OHM 1/8W 1% 0805 SMD - 9C08052A4533FKHFT
Order 'res 453k ohm 1/8w 1% 0805 smd - 9C08052A4533FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-453KCTR-ND.
RES 4.53K OHM 1/8W .1% SMD 0805 - 9T08052A4531BAHFT
Order 'res 4.53k ohm 1/8w .1% smd 0805 - 9T08052A4531BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531BAHFT-ND.
RES 4.53K OHM 1/8W .1% SMD 0805 - 9T08052A4531BBHFT
Order 'res 4.53k ohm 1/8w .1% smd 0805 - 9T08052A4531BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531BBHFT-ND.
RES 4.53K OHM 1/8W .25% SMD 0805 - 9T08052A4531CAHFT
Order 'res 4.53k ohm 1/8w .25% smd 0805 - 9T08052A4531CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531CAHFT-ND.
RES 4.53K OHM 1/8W .25% SMD 0805 - 9T08052A4531CBHFT
Order 'res 4.53k ohm 1/8w .25% smd 0805 - 9T08052A4531CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531CBHFT-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - 9T08052A4531DAHFT
Order 'res 4.53k ohm 1/8w .5% smd 0805 - 9T08052A4531DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531DAHFT-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - 9T08052A4531DBHFT
Order 'res 4.53k ohm 1/8w .5% smd 0805 - 9T08052A4531DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531DBHFT-ND.
RES 4.53K OHM 1/8W 1% SMD 0805 - 9T08052A4531FBHFT
Order 'res 4.53k ohm 1/8w 1% smd 0805 - 9T08052A4531FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531FBHFT-ND.
RES 45.3K OHM 1/8W .1% SMD 0805 - 9T08052A4532BAHFT
Order 'res 45.3k ohm 1/8w .1% smd 0805 - 9T08052A4532BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532BAHFT-ND.
RES 45.3K OHM 1/8W .1% SMD 0805 - 9T08052A4532BBHFT
Order 'res 45.3k ohm 1/8w .1% smd 0805 - 9T08052A4532BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532BBHFT-ND.
RES 45.3K OHM 1/8W .25% SMD 0805 - 9T08052A4532CAHFT
Order 'res 45.3k ohm 1/8w .25% smd 0805 - 9T08052A4532CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532CAHFT-ND.
RES 45.3K OHM 1/8W .25% SMD 0805 - 9T08052A4532CBHFT
Order 'res 45.3k ohm 1/8w .25% smd 0805 - 9T08052A4532CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532CBHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - 9T08052A4532DAHFT
Order 'res 45.3k ohm 1/8w .5% smd 0805 - 9T08052A4532DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532DAHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - 9T08052A4532DBHFT
Order 'res 45.3k ohm 1/8w .5% smd 0805 - 9T08052A4532DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532DBHFT-ND.
Send this link via E-Mail
Help With This Screen