Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.53 OHM 1/8W 1% 0805 SMD - 9C08052A4R53FGHFT - Resistors

Digi-Key Part Number 311-4.53CTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00540
.00486
.00432
.00360
.00299
.00270
.00243
Extended Price
27.00
48.60
108.00
180.00
299.00
675.00
1215.00
Manufacturer Part Number9C08052A4R53FGHFT
DescriptionRES 4.53 OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A4R53FGHFT
VendorYageo
CategoryResistors
Resistance In Ohms4.53
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A4R53FGHFT
9C08052A4R53FGHFT
311 4 53CTR ND
311453CTRND
311-4.53CTR


Image of RES 4.53 OHM 1/8W 1% 0805 SMD - 9C08052A4R53FGHFT

RES 4.53 OHM 1/8W 1% 0805 SMD - 9C08052A4R53FGHFT (311-4.53CTR-ND) - Resistors

Related parts Resistors:
RES 453 OHM 1/8W .1% SMD 0805 - 9T08052A4530BAHFT
 Order 'res 453 ohm 1/8w .1% smd 0805 - 9T08052A4530BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530BAHFT-ND.
RES 453 OHM 1/8W .1% SMD 0805 - 9T08052A4530BBHFT
 Order 'res 453 ohm 1/8w .1% smd 0805 - 9T08052A4530BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530BBHFT-ND.
RES 453 OHM 1/8W .25% SMD 0805 - 9T08052A4530CAHFT
 Order 'res 453 ohm 1/8w .25% smd 0805 - 9T08052A4530CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530CAHFT-ND.
RES 453 OHM 1/8W .25% SMD 0805 - 9T08052A4530CBHFT
 Order 'res 453 ohm 1/8w .25% smd 0805 - 9T08052A4530CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530CBHFT-ND.
RES 453 OHM 1/8W .5% SMD 0805 - 9T08052A4530DAHFT
 Order 'res 453 ohm 1/8w .5% smd 0805 - 9T08052A4530DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530DAHFT-ND.
RES 453 OHM 1/8W .5% SMD 0805 - 9T08052A4530DBHFT
 Order 'res 453 ohm 1/8w .5% smd 0805 - 9T08052A4530DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530DBHFT-ND.
RES 453 OHM 1/8W 1% SMD 0805 - 9T08052A4530FBHFT
 Order 'res 453 ohm 1/8w 1% smd 0805 - 9T08052A4530FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530FBHFT-ND.
RES 45.3 OHM 1/8W .1% SMD 0805 - 9T08052A45R3BAHFT
 Order 'res 45.3 ohm 1/8w .1% smd 0805 - 9T08052A45R3BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3BAHFT-ND.
RES 45.3 OHM 1/8W .1% SMD 0805 - 9T08052A45R3BBHFT
 Order 'res 45.3 ohm 1/8w .1% smd 0805 - 9T08052A45R3BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3BBHFT-ND.
RES 45.3 OHM 1/8W .25% SMD 0805 - 9T08052A45R3CAHFT
 Order 'res 45.3 ohm 1/8w .25% smd 0805 - 9T08052A45R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3CAHFT-ND.
RES 45.3 OHM 1/8W .25% SMD 0805 - 9T08052A45R3CBHFT
 Order 'res 45.3 ohm 1/8w .25% smd 0805 - 9T08052A45R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3CBHFT-ND.
RES 45.3 OHM 1/8W .5% SMD 0805 - 9T08052A45R3DAHFT
 Order 'res 45.3 ohm 1/8w .5% smd 0805 - 9T08052A45R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3DAHFT-ND.
RES 45.3 OHM 1/8W .5% SMD 0805 - 9T08052A45R3DBHFT
 Order 'res 45.3 ohm 1/8w .5% smd 0805 - 9T08052A45R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3DBHFT-ND.
RES 45.3 OHM 1/8W 1% SMD 0805 - 9T08052A45R3FBHFT
 Order 'res 45.3 ohm 1/8w 1% smd 0805 - 9T08052A45R3FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3FBHFT-ND.
RES 453 OHM 1/8W .1% SMD 0805 - RT0805BRD07453RL
 Order 'res 453 ohm 1/8w .1% smd 0805 - RT0805BRD07453RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07453RL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.53 OHM 1/8W 1% 0805 SMD - 9C08052A4R53FGHFT Next: RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FKEA