CAP 18PF 50V CERM CHIP SMD 1206 - ECU-V1H180JCM
| Digi-Key Part Number | PCC180CCT-ND |
10 100 500 1000 |
.12100 .08150 .05524 .04208 |
Extended Price
1.21 8.15 27.62 42.08 |
| Manufacturer Part Number | ECU-V1H180JCM | |||
| Description | CAP 18PF 50V CERM CHIP SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECU-V1H180JCM |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 50V |
| Tolerance | - |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | - |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECU V1H180JCM ECUV1H180JCM PCC180CCT ND PCC180CCTND PCC180CCT |
CAP 18PF 50V CERM CHIP SMD 1206 - ECU-V1H180JCM (PCC180CCT-ND)
Related parts :CAP 18PF 50V CERM CHIP SMD 1206 - ECU-V1H180JCM
Order 'cap 18pf 50v cerm chip smd 1206 - ECU-V1H180JCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC180CCT-ND.
CAP 18PF 50V CERM CHIP SMD 1206 - ECU-V1H180JCM
Order 'cap 18pf 50v cerm chip smd 1206 - ECU-V1H180JCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC180CTR-ND.
CAP 1.8PF 50V CERM CHIP SMD 1206 - ECU-V1H1R8CCM
Order 'cap 1.8pf 50v cerm chip smd 1206 - ECU-V1H1R8CCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1R8CCT-ND.
CAP 1.8PF 50V CERM CHIP SMD 1206 - ECU-V1H1R8CCM
Order 'cap 1.8pf 50v cerm chip smd 1206 - ECU-V1H1R8CCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1R8CTR-ND.
CAP 1.0PF 50V CERM CHIP SMD 1206 - ECU-V1H010CCM
Order 'cap 1.0pf 50v cerm chip smd 1206 - ECU-V1H010CCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC010CCT-ND.
CAP 1.0PF 50V CERM CHIP SMD 1206 - ECU-V1H010CCM
Order 'cap 1.0pf 50v cerm chip smd 1206 - ECU-V1H010CCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC010CTR-ND.
CAP .5PF 50V CERM CHIP SMD 1206 - ECU-V1H0R5CCM
Order 'cap .5pf 50v cerm chip smd 1206 - ECU-V1H0R5CCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC0R5CCT-ND.
CAP .5PF 50V CERM CHIP SMD 1206 - ECU-V1H0R5CCM
Order 'cap .5pf 50v cerm chip smd 1206 - ECU-V1H0R5CCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC0R5CTR-ND.
CAP 10PF 50V CERM CHIP SMD 1206 - ECU-V1H100DCM
Order 'cap 10pf 50v cerm chip smd 1206 - ECU-V1H100DCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC100CCT-ND.
CAP 10PF 50V CERM CHIP SMD 1206 - ECU-V1H100DCM
Order 'cap 10pf 50v cerm chip smd 1206 - ECU-V1H100DCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC100CTR-ND.
CAP 12PF 50V CERM CHIP SMD 1206 - ECU-V1H120JCM
Order 'cap 12pf 50v cerm chip smd 1206 - ECU-V1H120JCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120CCT-ND.
CAP 12PF 50V CERM CHIP SMD 1206 - ECU-V1H120JCM
Order 'cap 12pf 50v cerm chip smd 1206 - ECU-V1H120JCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC120CTR-ND.
CAP 15PF 50V CERM CHIP SMD 1206 - ECU-V1H150JCM
Order 'cap 15pf 50v cerm chip smd 1206 - ECU-V1H150JCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150CCT-ND.
CAP 15PF 50V CERM CHIP SMD 1206 - ECU-V1H150JCM
Order 'cap 15pf 50v cerm chip smd 1206 - ECU-V1H150JCM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC150CTR-ND.
CAP 1.5PF 50V CERM CHIP SMD 1206 - ECU-V1H1R5CCM
Order 'cap 1.5pf 50v cerm chip smd 1206 - ECU-V1H1R5CCM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1R5CCT-ND.
Send this link via E-Mail
Help With This Screen