RES 4.53 OHM 1/8W 1% 0805 SMD - 9C08052A4R53FGHFT - Resistors
| Digi-Key Part Number | 311-4.53CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4R53FGHFT | |||
| Description | RES 4.53 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 3270 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4R53FGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.53 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4R53FGHFT 9C08052A4R53FGHFT 311 4 53CCT ND 311453CCTND 311-4.53CCT |
RES 4.53 OHM 1/8W 1% 0805 SMD - 9C08052A4R53FGHFT (311-4.53CCT-ND) - Resistors
Related parts Resistors:RES 453 OHM 1/8W .1% SMD 0805 - 9T08052A4530BAHFT
Order 'res 453 ohm 1/8w .1% smd 0805 - 9T08052A4530BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530BAHFT-ND.
RES 453 OHM 1/8W .1% SMD 0805 - 9T08052A4530BBHFT
Order 'res 453 ohm 1/8w .1% smd 0805 - 9T08052A4530BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530BBHFT-ND.
RES 453 OHM 1/8W .25% SMD 0805 - 9T08052A4530CAHFT
Order 'res 453 ohm 1/8w .25% smd 0805 - 9T08052A4530CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530CAHFT-ND.
RES 453 OHM 1/8W .25% SMD 0805 - 9T08052A4530CBHFT
Order 'res 453 ohm 1/8w .25% smd 0805 - 9T08052A4530CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530CBHFT-ND.
RES 453 OHM 1/8W .5% SMD 0805 - 9T08052A4530DAHFT
Order 'res 453 ohm 1/8w .5% smd 0805 - 9T08052A4530DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530DAHFT-ND.
RES 453 OHM 1/8W .5% SMD 0805 - 9T08052A4530DBHFT
Order 'res 453 ohm 1/8w .5% smd 0805 - 9T08052A4530DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530DBHFT-ND.
RES 453 OHM 1/8W 1% SMD 0805 - 9T08052A4530FBHFT
Order 'res 453 ohm 1/8w 1% smd 0805 - 9T08052A4530FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530FBHFT-ND.
RES 45.3 OHM 1/8W .1% SMD 0805 - 9T08052A45R3BAHFT
Order 'res 45.3 ohm 1/8w .1% smd 0805 - 9T08052A45R3BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3BAHFT-ND.
RES 45.3 OHM 1/8W .1% SMD 0805 - 9T08052A45R3BBHFT
Order 'res 45.3 ohm 1/8w .1% smd 0805 - 9T08052A45R3BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3BBHFT-ND.
RES 45.3 OHM 1/8W .25% SMD 0805 - 9T08052A45R3CAHFT
Order 'res 45.3 ohm 1/8w .25% smd 0805 - 9T08052A45R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3CAHFT-ND.
RES 45.3 OHM 1/8W .25% SMD 0805 - 9T08052A45R3CBHFT
Order 'res 45.3 ohm 1/8w .25% smd 0805 - 9T08052A45R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3CBHFT-ND.
RES 45.3 OHM 1/8W .5% SMD 0805 - 9T08052A45R3DAHFT
Order 'res 45.3 ohm 1/8w .5% smd 0805 - 9T08052A45R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3DAHFT-ND.
RES 45.3 OHM 1/8W .5% SMD 0805 - 9T08052A45R3DBHFT
Order 'res 45.3 ohm 1/8w .5% smd 0805 - 9T08052A45R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3DBHFT-ND.
RES 45.3 OHM 1/8W 1% SMD 0805 - 9T08052A45R3FBHFT
Order 'res 45.3 ohm 1/8w 1% smd 0805 - 9T08052A45R3FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3FBHFT-ND.
RES 453 OHM 1/8W .1% SMD 0805 - RT0805BRD07453RL
Order 'res 453 ohm 1/8w .1% smd 0805 - RT0805BRD07453RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07453RL-ND.
Send this link via E-Mail
Help With This Screen