RES 44.2K OHM 1/8W 1% 0805 SMD - 9C08052A4422FKHFT - Resistors
| Digi-Key Part Number | 311-44.2KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4422FKHFT | |||
| Description | RES 44.2K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4422FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 44.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4422FKHFT 9C08052A4422FKHFT 311 44 2KCDKR ND 311442KCDKRND 311-44.2KCDKR |
RES 44.2K OHM 1/8W 1% 0805 SMD - 9C08052A4422FKHFT (311-44.2KCDKR-ND) - Resistors
Related parts Resistors:RES 4.42K OHM 1/8W .1% SMD 0805 - 9T08052A4421BAHFT
Order 'res 4.42k ohm 1/8w .1% smd 0805 - 9T08052A4421BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421BAHFT-ND.
RES 4.42K OHM 1/8W .1% SMD 0805 - 9T08052A4421BBHFT
Order 'res 4.42k ohm 1/8w .1% smd 0805 - 9T08052A4421BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421BBHFT-ND.
RES 4.42K OHM 1/8W .25% SMD 0805 - 9T08052A4421CAHFT
Order 'res 4.42k ohm 1/8w .25% smd 0805 - 9T08052A4421CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421CAHFT-ND.
RES 4.42K OHM 1/8W .25% SMD 0805 - 9T08052A4421CBHFT
Order 'res 4.42k ohm 1/8w .25% smd 0805 - 9T08052A4421CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421CBHFT-ND.
RES 4.42K OHM 1/8W .5% SMD 0805 - 9T08052A4421DAHFT
Order 'res 4.42k ohm 1/8w .5% smd 0805 - 9T08052A4421DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421DAHFT-ND.
RES 4.42K OHM 1/8W .5% SMD 0805 - 9T08052A4421DBHFT
Order 'res 4.42k ohm 1/8w .5% smd 0805 - 9T08052A4421DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421DBHFT-ND.
RES 4.42K OHM 1/8W 1% SMD 0805 - 9T08052A4421FBHFT
Order 'res 4.42k ohm 1/8w 1% smd 0805 - 9T08052A4421FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421FBHFT-ND.
RES 44.2K OHM 1/8W .1% SMD 0805 - 9T08052A4422BAHFT
Order 'res 44.2k ohm 1/8w .1% smd 0805 - 9T08052A4422BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422BAHFT-ND.
RES 44.2K OHM 1/8W .1% SMD 0805 - 9T08052A4422BBHFT
Order 'res 44.2k ohm 1/8w .1% smd 0805 - 9T08052A4422BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422BBHFT-ND.
RES 44.2K OHM 1/8W .25% SMD 0805 - 9T08052A4422CAHFT
Order 'res 44.2k ohm 1/8w .25% smd 0805 - 9T08052A4422CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422CAHFT-ND.
RES 44.2K OHM 1/8W .25% SMD 0805 - 9T08052A4422CBHFT
Order 'res 44.2k ohm 1/8w .25% smd 0805 - 9T08052A4422CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422CBHFT-ND.
RES 44.2K OHM 1/8W .5% SMD 0805 - 9T08052A4422DAHFT
Order 'res 44.2k ohm 1/8w .5% smd 0805 - 9T08052A4422DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422DAHFT-ND.
RES 44.2K OHM 1/8W .5% SMD 0805 - 9T08052A4422DBHFT
Order 'res 44.2k ohm 1/8w .5% smd 0805 - 9T08052A4422DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422DBHFT-ND.
RES 44.2K OHM 1/8W 1% SMD 0805 - 9T08052A4422FBHFT
Order 'res 44.2k ohm 1/8w 1% smd 0805 - 9T08052A4422FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422FBHFT-ND.
RES 442K OHM 1/8W .1% SMD 0805 - 9T08052A4423BAHFT
Order 'res 442k ohm 1/8w .1% smd 0805 - 9T08052A4423BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4423BAHFT-ND.
Send this link via E-Mail
Help With This Screen