Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 442K OHM 1/8W 1% 0805 SMD - 9C08052A4423FKHFT - Resistors

Digi-Key Part Number 311-442KCDKR-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C08052A4423FKHFT
DescriptionRES 442K OHM 1/8W 1% 0805 SMD
Quantity Available Available
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A4423FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms442K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A4423FKHFT
9C08052A4423FKHFT
311 442KCDKR ND
311442KCDKRND
311-442KCDKR


Image of RES 442K OHM 1/8W 1% 0805 SMD - 9C08052A4423FKHFT

RES 442K OHM 1/8W 1% 0805 SMD - 9C08052A4423FKHFT (311-442KCDKR-ND) - Resistors

Related parts Resistors:
RES 4.42K OHM 1/8W 1% 0805 SMD - 9C08052A4421FKHFT
 Order 'res 4.42k ohm 1/8w 1% 0805 smd - 9C08052A4421FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.42KCTR-ND.
RES 44.2K OHM 1/8W 1% 0805 SMD - 9C08052A4422FKHFT
 Order 'res 44.2k ohm 1/8w 1% 0805 smd - 9C08052A4422FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-44.2KCTR-ND.
RES 4.42K OHM 1/8W .1% SMD 0805 - 9T08052A4421BAHFT
 Order 'res 4.42k ohm 1/8w .1% smd 0805 - 9T08052A4421BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421BAHFT-ND.
RES 4.42K OHM 1/8W .1% SMD 0805 - 9T08052A4421BBHFT
 Order 'res 4.42k ohm 1/8w .1% smd 0805 - 9T08052A4421BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421BBHFT-ND.
RES 4.42K OHM 1/8W .25% SMD 0805 - 9T08052A4421CAHFT
 Order 'res 4.42k ohm 1/8w .25% smd 0805 - 9T08052A4421CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421CAHFT-ND.
RES 4.42K OHM 1/8W .25% SMD 0805 - 9T08052A4421CBHFT
 Order 'res 4.42k ohm 1/8w .25% smd 0805 - 9T08052A4421CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421CBHFT-ND.
RES 4.42K OHM 1/8W .5% SMD 0805 - 9T08052A4421DAHFT
 Order 'res 4.42k ohm 1/8w .5% smd 0805 - 9T08052A4421DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421DAHFT-ND.
RES 4.42K OHM 1/8W .5% SMD 0805 - 9T08052A4421DBHFT
 Order 'res 4.42k ohm 1/8w .5% smd 0805 - 9T08052A4421DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421DBHFT-ND.
RES 4.42K OHM 1/8W 1% SMD 0805 - 9T08052A4421FBHFT
 Order 'res 4.42k ohm 1/8w 1% smd 0805 - 9T08052A4421FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4421FBHFT-ND.
RES 44.2K OHM 1/8W .1% SMD 0805 - 9T08052A4422BAHFT
 Order 'res 44.2k ohm 1/8w .1% smd 0805 - 9T08052A4422BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422BAHFT-ND.
RES 44.2K OHM 1/8W .1% SMD 0805 - 9T08052A4422BBHFT
 Order 'res 44.2k ohm 1/8w .1% smd 0805 - 9T08052A4422BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422BBHFT-ND.
RES 44.2K OHM 1/8W .25% SMD 0805 - 9T08052A4422CAHFT
 Order 'res 44.2k ohm 1/8w .25% smd 0805 - 9T08052A4422CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422CAHFT-ND.
RES 44.2K OHM 1/8W .25% SMD 0805 - 9T08052A4422CBHFT
 Order 'res 44.2k ohm 1/8w .25% smd 0805 - 9T08052A4422CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422CBHFT-ND.
RES 44.2K OHM 1/8W .5% SMD 0805 - 9T08052A4422DAHFT
 Order 'res 44.2k ohm 1/8w .5% smd 0805 - 9T08052A4422DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422DAHFT-ND.
RES 44.2K OHM 1/8W .5% SMD 0805 - 9T08052A4422DBHFT
 Order 'res 44.2k ohm 1/8w .5% smd 0805 - 9T08052A4422DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4422DBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 442K OHM 1/8W 1% 0805 SMD - 9C08052A4423FKHFT Next: RES 442K OHM 1/8W 1% 0805 SMD - 9C08052A4423FKHFT