CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K - Capacitors
| Digi-Key Part Number | PCC1807CT-ND |
1 10 100 500 1000 |
.19000 .16900 .10590 .06774 .05293 |
Extended Price
0.19 1.69 10.59 33.87 52.93 |
| Manufacturer Part Number | ECJ-2YB1A105K | |||
| Description | CAP 1UF 10V CERAMIC X5R 0805 | |||
| Quantity Available | 289445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB1A105K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB1A105K ECJ2YB1A105K PCC1807CT ND PCC1807CTND PCC1807CT |
ECJ-2YB1A105K Specification Sheet
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K (PCC1807CT-ND) - Capacitors
Related parts Capacitors :CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1807CT-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1807DKR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2FB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2FB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2457TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2FB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2FB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2457CT-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2FB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2FB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2457DKR-ND.
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2YB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2YB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1806CT-ND.
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2YB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2YB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1806TR-ND.
CAP .56UF 10V CERAMIC X5R 0805 - ECJ-2YB1A564K
Order 'cap .56uf 10v ceramic x5r 0805 - ECJ-2YB1A564K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1918CT-ND.
CAP .56UF 10V CERAMIC X5R 0805 - ECJ-2YB1A564K
Order 'cap .56uf 10v ceramic x5r 0805 - ECJ-2YB1A564K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1918TR-ND.
CAP .82UF 10V CERAMIC X5R 0805 - ECJ-2YB1A824K
Order 'cap .82uf 10v ceramic x5r 0805 - ECJ-2YB1A824K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1919CT-ND.
CAP .82UF 10V CERAMIC X5R 0805 - ECJ-2YB1A824K
Order 'cap .82uf 10v ceramic x5r 0805 - ECJ-2YB1A824K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1919TR-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2146CT-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2146DKR-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2146TR-ND.
Send this link via E-Mail
Help With This Screen