CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2YB1A684K - Capacitors
| Digi-Key Part Number | PCC1806CT-ND |
1 10 100 500 1000 2500 |
.19000 .16700 .10420 .06668 .05210 .04168 |
Extended Price
0.19 1.67 10.42 33.34 52.10 104.20 |
| Manufacturer Part Number | ECJ-2YB1A684K | |||
| Description | CAP .68UF 10V CERAMIC X5R 0805 | |||
| Quantity Available | 4792 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB1A684K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB1A684K ECJ2YB1A684K PCC1806CT ND PCC1806CTND PCC1806CT |
ECJ-2YB1A684K Specification Sheet
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2YB1A684K (PCC1806CT-ND) - Capacitors
Related parts Capacitors :CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2YB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2YB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1806CT-ND.
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2YB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2YB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1806TR-ND.
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2YB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2YB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1806DKR-ND.
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2FB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2FB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2289CT-ND.
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2FB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2FB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2289DKR-ND.
CAP .68UF 10V CERAMIC X5R 0805 - ECJ-2FB1A684K
Order 'cap .68uf 10v ceramic x5r 0805 - ECJ-2FB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2289TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1807CT-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
CAP .56UF 10V CERAMIC X5R 0805 - ECJ-2YB1A564K
Order 'cap .56uf 10v ceramic x5r 0805 - ECJ-2YB1A564K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1918CT-ND.
CAP .56UF 10V CERAMIC X5R 0805 - ECJ-2YB1A564K
Order 'cap .56uf 10v ceramic x5r 0805 - ECJ-2YB1A564K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1918TR-ND.
CAP .82UF 10V CERAMIC X5R 0805 - ECJ-2YB1A824K
Order 'cap .82uf 10v ceramic x5r 0805 - ECJ-2YB1A824K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1919CT-ND.
CAP .82UF 10V CERAMIC X5R 0805 - ECJ-2YB1A824K
Order 'cap .82uf 10v ceramic x5r 0805 - ECJ-2YB1A824K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1919TR-ND.
CAP .68UF 10V CERAMIC X5R 0603 - ECJ-1VB1A684K
Order 'cap .68uf 10v ceramic x5r 0603 - ECJ-1VB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2276CT-ND.
CAP .68UF 10V CERAMIC X5R 0603 - ECJ-1VB1A684K
Order 'cap .68uf 10v ceramic x5r 0603 - ECJ-1VB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2276DKR-ND.
CAP .68UF 10V CERAMIC X5R 0603 - ECJ-1VB1A684K
Order 'cap .68uf 10v ceramic x5r 0603 - ECJ-1VB1A684K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2276TR-ND.
Send this link via E-Mail
Help With This Screen