CAP 47000PF 50V CERM Y5V 0603 - ECJ-1VF1H473Z - Capacitors
| Digi-Key Part Number | PCC1805CT-ND |
10 100 500 1000 2000 |
.09500 .03400 .01738 .01229 .01021 |
Extended Price
0.95 3.40 8.69 12.29 20.42 |
| Manufacturer Part Number | ECJ-1VF1H473Z | |||
| Description | CAP 47000PF 50V CERM Y5V 0603 | |||
| Quantity Available | 50360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VF1H473Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VF1H473Z ECJ1VF1H473Z PCC1805CT ND PCC1805CTND PCC1805CT |
ECJ-1VF1H473Z Specification Sheet
CAP 47000PF 50V CERM Y5V 0603 - ECJ-1VF1H473Z (PCC1805CT-ND) - Capacitors
Related parts Capacitors :CAP 47000PF 50V CERM Y5V 0603 - ECJ-1VF1H473Z
Order 'cap 47000pf 50v cerm y5v 0603 - ECJ-1VF1H473Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1805CT-ND.
CAP 47000PF 50V CERM Y5V 0603 - ECJ-1VF1H473Z
Order 'cap 47000pf 50v cerm y5v 0603 - ECJ-1VF1H473Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1805DKR-ND.
CAP 47000PF 50V CERM Y5V 0603 - ECJ-1VF1H473Z
Order 'cap 47000pf 50v cerm y5v 0603 - ECJ-1VF1H473Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1805TR-ND.
CAP 10000PF 50V CERM Y5V 0603 - ECJ-1VF1H103Z
Order 'cap 10000pf 50v cerm y5v 0603 - ECJ-1VF1H103Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1801CT-ND.
CAP 10000PF 50V CERM Y5V 0603 - ECJ-1VF1H103Z
Order 'cap 10000pf 50v cerm y5v 0603 - ECJ-1VF1H103Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1801DKR-ND.
CAP 10000PF 50V CERM Y5V 0603 - ECJ-1VF1H103Z
Order 'cap 10000pf 50v cerm y5v 0603 - ECJ-1VF1H103Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1801TR-ND.
CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z
Order 'cap 15000pf 50v cerm y5v 0603 - ECJ-1VF1H153Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1802CT-ND.
CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z
Order 'cap 15000pf 50v cerm y5v 0603 - ECJ-1VF1H153Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1802DKR-ND.
CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z
Order 'cap 15000pf 50v cerm y5v 0603 - ECJ-1VF1H153Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1802TR-ND.
CAP 22000PF 50V CERM Y5V 0603 - ECJ-1VF1H223Z
Order 'cap 22000pf 50v cerm y5v 0603 - ECJ-1VF1H223Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1803CT-ND.
CAP 22000PF 50V CERM Y5V 0603 - ECJ-1VF1H223Z
Order 'cap 22000pf 50v cerm y5v 0603 - ECJ-1VF1H223Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1803DKR-ND.
CAP 22000PF 50V CERM Y5V 0603 - ECJ-1VF1H223Z
Order 'cap 22000pf 50v cerm y5v 0603 - ECJ-1VF1H223Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1803TR-ND.
CAP 33000PF 50V CERM Y5V 0603 - ECJ-1VF1H333Z
Order 'cap 33000pf 50v cerm y5v 0603 - ECJ-1VF1H333Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1804CT-ND.
CAP 33000PF 50V CERM Y5V 0603 - ECJ-1VF1H333Z
Order 'cap 33000pf 50v cerm y5v 0603 - ECJ-1VF1H333Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1804DKR-ND.
CAP 33000PF 50V CERM Y5V 0603 - ECJ-1VF1H333Z
Order 'cap 33000pf 50v cerm y5v 0603 - ECJ-1VF1H333Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1804TR-ND.
Send this link via E-Mail
Help With This Screen