RES 4.3K OHM 1/16W 5% 0402 SMD - RC0402JR-074K3L - Resistors
| Digi-Key Part Number | 311-4.3KJRTR-ND |
10000 30000 50000 100000 250000 500000 |
.00213 .00190 .00158 .00131 .00119 .00107 |
Extended Price
21.30 57.00 79.00 131.00 297.50 535.00 |
| Manufacturer Part Number | RC0402JR-074K3L | |||
| Description | RES 4.3K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402JR-074K3L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.30K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402JR 074K3L RC0402JR074K3L 311 4 3KJRTR ND 31143KJRTRND 311-4.3KJRTR |
RC0402JR-074K3L Specification Sheet
RES 4.3K OHM 1/16W 5% 0402 SMD - RC0402JR-074K3L (311-4.3KJRTR-ND) - Resistors
Related parts Resistors:RES 4.3K OHM 1/16W 5% 0402 SMD - RC0402JR-074K3L
Order 'res 4.3k ohm 1/16w 5% 0402 smd - RC0402JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KJRCT-ND.
RES 4.3K OHM 1/16W 5% 0402 SMD - RC0402JR-074K3L
Order 'res 4.3k ohm 1/16w 5% 0402 smd - RC0402JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KJRDKR-ND.
RES 4.3K OHM 1/16W 5% 0402 SMD - RC0402JR-074K3L
Order 'res 4.3k ohm 1/16w 5% 0402 smd - RC0402JR-074K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KJRTR-ND.
RES 43K OHM 1/16W 5% 0402 SMD - RC0402JR-0743KL
Order 'res 43k ohm 1/16w 5% 0402 smd - RC0402JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KJRCT-ND.
RES 43K OHM 1/16W 5% 0402 SMD - RC0402JR-0743KL
Order 'res 43k ohm 1/16w 5% 0402 smd - RC0402JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KJRDKR-ND.
RES 43K OHM 1/16W 5% 0402 SMD - RC0402JR-0743KL
Order 'res 43k ohm 1/16w 5% 0402 smd - RC0402JR-0743KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KJRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KJRTR-ND.
Send this link via E-Mail
Help With This Screen