RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL - Resistors
| Digi-Key Part Number | 311-43KGRCT-ND |
10 50 200 1000 |
.06400 .03480 .01995 .01360 |
Extended Price
0.64 1.74 3.99 13.60 |
| Manufacturer Part Number | RC0603JR-0743KL | |||
| Description | RES 43K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 18160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603JR-0743KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603JR 0743KL RC0603JR0743KL 311 43KGRCT ND 31143KGRCTND 311-43KGRCT |
RC0603JR-0743KL Specification Sheet
RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL (311-43KGRCT-ND) - Resistors
Related parts Resistors:RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL
Order 'res 43k ohm 1/10w 5% 0603 smd - RC0603JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGRCT-ND.
RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL
Order 'res 43k ohm 1/10w 5% 0603 smd - RC0603JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGRDKR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL
Order 'res 43k ohm 1/10w 5% 0603 smd - RC0603JR-0743KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KGRTR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - RC0603JR-074K3L
Order 'res 4.3k ohm 1/10w 5% 0603 smd - RC0603JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGRCT-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - RC0603JR-074K3L
Order 'res 4.3k ohm 1/10w 5% 0603 smd - RC0603JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGRDKR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - RC0603JR-074K3L
Order 'res 4.3k ohm 1/10w 5% 0603 smd - RC0603JR-074K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KGRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
Send this link via E-Mail
Help With This Screen