RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT - Resistors
| Digi-Key Part Number | 311-43KGCT-ND |
10 50 200 1000 |
.06400 .03480 .01995 .01360 |
Extended Price
0.64 1.74 3.99 13.60 |
| Manufacturer Part Number | 9C06031A4302JLHFT | |||
| Description | RES 43K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 16880 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4302JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4302JLHFT 9C06031A4302JLHFT 311 43KGCT ND 31143KGCTND 311-43KGCT |
9C06031A4302JLHFT Specification Sheet
RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT (311-43KGCT-ND) - Resistors
Related parts Resistors:RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT
Order 'res 43k ohm 1/10w 5% 0603 smd - 9C06031A4302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGCT-ND.
RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT
Order 'res 43k ohm 1/10w 5% 0603 smd - 9C06031A4302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGDKR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT
Order 'res 43k ohm 1/10w 5% 0603 smd - 9C06031A4302JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KGTR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - 9C06031A4301JLHFT
Order 'res 4.3k ohm 1/10w 5% 0603 smd - 9C06031A4301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGCT-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - 9C06031A4301JLHFT
Order 'res 4.3k ohm 1/10w 5% 0603 smd - 9C06031A4301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGDKR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL
Order 'res 43k ohm 1/10w 5% 0603 smd - RC0603JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGRCT-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - RC0603JR-074K3L
Order 'res 4.3k ohm 1/10w 5% 0603 smd - RC0603JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGRCT-ND.
RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL
Order 'res 43k ohm 1/10w 5% 0603 smd - RC0603JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGRDKR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - RC0603JR-074K3L
Order 'res 4.3k ohm 1/10w 5% 0603 smd - RC0603JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGRDKR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - RC0603JR-074K3L
Order 'res 4.3k ohm 1/10w 5% 0603 smd - RC0603JR-074K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KGRTR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - RC0603JR-0743KL
Order 'res 43k ohm 1/10w 5% 0603 smd - RC0603JR-0743KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KGRTR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - 9C06031A4301JLHFT
Order 'res 4.3k ohm 1/10w 5% 0603 smd - 9C06031A4301JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KGTR-ND.
RES 4.3K OHM 1/10W .5% 0603 SMD - RT0603DRD074K3L
Order 'res 4.3k ohm 1/10w .5% 0603 smd - RT0603DRD074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KDCT-ND.
RES 43K OHM 1/10W .5% 0603 SMD - RT0603DRD0743KL
Order 'res 43k ohm 1/10w .5% 0603 smd - RT0603DRD0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KDCT-ND.
RES 4.3K OHM 1/10W .5% 0603 SMD - RT0603DRD074K3L
Order 'res 4.3k ohm 1/10w .5% 0603 smd - RT0603DRD074K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KDTR-ND.
Send this link via E-Mail
Help With This Screen