RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL - Resistors
| Digi-Key Part Number | 311-43KARTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | RC0805JR-0743KL | |||
| Description | RES 43K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805JR-0743KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805JR 0743KL RC0805JR0743KL 311 43KARTR ND 31143KARTRND 311-43KARTR |
RC0805JR-0743KL Specification Sheet
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL (311-43KARTR-ND) - Resistors
Related parts Resistors:RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KARCT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KARDKR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KARTR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KARCT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KARDKR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ARTR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARCT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KARTR-ND.
Send this link via E-Mail
Help With This Screen