RES 43K OHM 1/8W 5% 0805 SMD - 9C08052A4302JLHFT - Resistors
| Digi-Key Part Number | 311-43KACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A4302JLHFT | |||
| Description | RES 43K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A4302JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A4302JLHFT 9C08052A4302JLHFT 311 43KACT ND 31143KACTND 311-43KACT |
RES 43K OHM 1/8W 5% 0805 SMD - 9C08052A4302JLHFT (311-43KACT-ND) - Resistors
Related parts Resistors:RES 43K OHM 1/8W 5% 0805 SMD - 9C08052A4302JLHFT
Order 'res 43k ohm 1/8w 5% 0805 smd - 9C08052A4302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - 9C08052A4302JLHFT
Order 'res 43k ohm 1/8w 5% 0805 smd - 9C08052A4302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KADKR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - 9C08052A4302JLHFT
Order 'res 43k ohm 1/8w 5% 0805 smd - 9C08052A4302JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KATR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - 9C08052A4301JLHFT
Order 'res 4.3k ohm 1/8w 5% 0805 smd - 9C08052A4301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KACT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - 9C08052A4301JLHFT
Order 'res 4.3k ohm 1/8w 5% 0805 smd - 9C08052A4301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KADKR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KARCT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KARCT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KARDKR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KARDKR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KARTR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KARTR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - 9C08052A4301JLHFT
Order 'res 4.3k ohm 1/8w 5% 0805 smd - 9C08052A4301JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KATR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - CRCW08054K30JNEA
Order 'res 4.3k ohm 1/8w 5% 0805 smd - CRCW08054K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - CRCW080543K0JNEA
Order 'res 43k ohm 1/8w 5% 0805 smd - CRCW080543K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - CRCW080543K0JNEA
Order 'res 43k ohm 1/8w 5% 0805 smd - CRCW080543K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43KADKR-ND.
Send this link via E-Mail
Help With This Screen