RES 4.3 OHM 1/10W 5% 0603 SMD - 9C06031A4R30JGHFT - Resistors
| Digi-Key Part Number | 311-4.3GDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A4R30JGHFT | |||
| Description | RES 4.3 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4R30JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.30 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4R30JGHFT 9C06031A4R30JGHFT 311 4 3GDKR ND 31143GDKRND 311-4.3GDKR |
RES 4.3 OHM 1/10W 5% 0603 SMD - 9C06031A4R30JGHFT (311-4.3GDKR-ND) - Resistors
Related parts Resistors:RES 4.3 OHM 1/10W 5% 0603 SMD - 9C06031A4R30JGHFT
Order 'res 4.3 ohm 1/10w 5% 0603 smd - 9C06031A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3GCT-ND.
RES 4.3 OHM 1/10W 5% 0603 SMD - 9C06031A4R30JGHFT
Order 'res 4.3 ohm 1/10w 5% 0603 smd - 9C06031A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3GDKR-ND.
RES 4.3 OHM 1/10W 5% 0603 SMD - 9C06031A4R30JGHFT
Order 'res 4.3 ohm 1/10w 5% 0603 smd - 9C06031A4R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3GTR-ND.
RES 43 OHM 1/10W 5% 0603 SMD - 9C06031A43R0JLHFT
Order 'res 43 ohm 1/10w 5% 0603 smd - 9C06031A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43GCT-ND.
RES 43 OHM 1/10W 5% 0603 SMD - 9C06031A43R0JLHFT
Order 'res 43 ohm 1/10w 5% 0603 smd - 9C06031A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43GDKR-ND.
RES 43 OHM 1/10W 5% 0603 SMD - RC0603JR-0743RL
Order 'res 43 ohm 1/10w 5% 0603 smd - RC0603JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43GRCT-ND.
RES 4.3 OHM 1/10W 5% 0603 SMD - RC0603JR-074R3L
Order 'res 4.3 ohm 1/10w 5% 0603 smd - RC0603JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3GRCT-ND.
RES 4.3 OHM 1/10W 5% 0603 SMD - RC0603JR-074R3L
Order 'res 4.3 ohm 1/10w 5% 0603 smd - RC0603JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3GRDKR-ND.
RES 43 OHM 1/10W 5% 0603 SMD - RC0603JR-0743RL
Order 'res 43 ohm 1/10w 5% 0603 smd - RC0603JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43GRDKR-ND.
RES 4.3 OHM 1/10W 5% 0603 SMD - RC0603JR-074R3L
Order 'res 4.3 ohm 1/10w 5% 0603 smd - RC0603JR-074R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3GRTR-ND.
RES 43 OHM 1/10W 5% 0603 SMD - RC0603JR-0743RL
Order 'res 43 ohm 1/10w 5% 0603 smd - RC0603JR-0743RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43GRTR-ND.
RES 43 OHM 1/10W 5% 0603 SMD - 9C06031A43R0JLHFT
Order 'res 43 ohm 1/10w 5% 0603 smd - 9C06031A43R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43GTR-ND.
RES 4.3 OHM 1/10W 5% 0603 SMD - CRCW06034R30JNEA
Order 'res 4.3 ohm 1/10w 5% 0603 smd - CRCW06034R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3GCT-ND.
RES 43 OHM 1/10W 5% 0603 SMD - CRCW060343R0JNEA
Order 'res 43 ohm 1/10w 5% 0603 smd - CRCW060343R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43GCT-ND.
RES 4.3 OHM 1/10W 5% 0603 SMD - CRCW06034R30JNEA
Order 'res 4.3 ohm 1/10w 5% 0603 smd - CRCW06034R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3GDKR-ND.
Send this link via E-Mail
Help With This Screen