Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT

Digi-Key Part Number 311-43EDKR-ND
Price Break
10
50
200
1000
Unit Price
.07800
.04220
.02425
.01653
Extended Price
0.78
2.11
4.85
16.53
Manufacturer Part Number9C12063A43R0JLHFT
DescriptionRES 43 OHM 1/4W 5% 1206 SMD
Quantity Available Available
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A43R0JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms43.0
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A43R0JLHFT
9C12063A43R0JLHFT
311 43EDKR ND
31143EDKRND
311-43EDKR


Image of RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT

RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT (311-43EDKR-ND)

Related parts :
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
 Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ECT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
 Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43EDKR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
 Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ETR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ECT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3EDKR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
 Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ERCT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ERCT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
 Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ERDKR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ERDKR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ERTR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
 Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ERTR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ETR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - CRCW12064R30JNEA
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - CRCW12064R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3ECT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - CRCW120643R0JNEA
 Order 'res 43 ohm 1/4w 5% 1206 smd - CRCW120643R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43ECT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - CRCW12064R30JNEA
 Order 'res 4.3 ohm 1/4w 5% 1206 smd - CRCW12064R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3EDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT Next: RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT