RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT - Resistors
| Digi-Key Part Number | 311-43ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A43R0JLHFT | |||
| Description | RES 43 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A43R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A43R0JLHFT 9C12063A43R0JLHFT 311 43ECT ND 31143ECTND 311-43ECT |
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT (311-43ECT-ND) - Resistors
Related parts Resistors:RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ECT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43EDKR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ETR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ECT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3EDKR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ERCT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ERCT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ERDKR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ERDKR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ERTR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ERTR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ETR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - CRCW12064R30JNEA
Order 'res 4.3 ohm 1/4w 5% 1206 smd - CRCW12064R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3ECT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - CRCW120643R0JNEA
Order 'res 43 ohm 1/4w 5% 1206 smd - CRCW120643R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43ECT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - CRCW12064R30JNEA
Order 'res 4.3 ohm 1/4w 5% 1206 smd - CRCW12064R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3EDKR-ND.
Send this link via E-Mail
Help With This Screen