Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z

Digi-Key Part Number PCC1802CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
.40000
.24900
.08950
.04572
.03231
.02684
Extended Price
0.40
2.49
8.95
22.86
32.31
53.68
Manufacturer Part NumberECJ-1VF1H153Z
DescriptionCAP 15000PF 50V CERM Y5V 0603
Quantity Available 8998
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECJ-1VF1H153Z
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECJ 1VF1H153Z
ECJ1VF1H153Z
PCC1802CT ND
PCC1802CTND
PCC1802CT

ECJ-1VF1H153Z Specification Sheet

Image of CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z

CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z (PCC1802CT-ND)

Related parts :
CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z
 Order 'cap 15000pf 50v cerm y5v 0603 - ECJ-1VF1H153Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1802CT-ND.
CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z
 Order 'cap 15000pf 50v cerm y5v 0603 - ECJ-1VF1H153Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1802DKR-ND.
CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z
 Order 'cap 15000pf 50v cerm y5v 0603 - ECJ-1VF1H153Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1802TR-ND.
CAP 15000PF 50V CERM X7R 0603 - ECJ-1VB1H153K
 Order 'cap 15000pf 50v cerm x7r 0603 - ECJ-1VB1H153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1786CT-ND.
CAP 15000PF 50V CERM X7R 0603 - ECJ-1VB1H153K
 Order 'cap 15000pf 50v cerm x7r 0603 - ECJ-1VB1H153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1786DKR-ND.
CAP 15000PF 50V CERM X7R 0603 - ECJ-1VB1H153K
 Order 'cap 15000pf 50v cerm x7r 0603 - ECJ-1VB1H153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1786TR-ND.
CAP 10000PF 50V CERM Y5V 0603 - ECJ-1VF1H103Z
 Order 'cap 10000pf 50v cerm y5v 0603 - ECJ-1VF1H103Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1801CT-ND.
CAP 10000PF 50V CERM Y5V 0603 - ECJ-1VF1H103Z
 Order 'cap 10000pf 50v cerm y5v 0603 - ECJ-1VF1H103Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1801DKR-ND.
CAP 10000PF 50V CERM Y5V 0603 - ECJ-1VF1H103Z
 Order 'cap 10000pf 50v cerm y5v 0603 - ECJ-1VF1H103Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1801TR-ND.
CAP 22000PF 50V CERM Y5V 0603 - ECJ-1VF1H223Z
 Order 'cap 22000pf 50v cerm y5v 0603 - ECJ-1VF1H223Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1803CT-ND.
CAP 22000PF 50V CERM Y5V 0603 - ECJ-1VF1H223Z
 Order 'cap 22000pf 50v cerm y5v 0603 - ECJ-1VF1H223Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1803DKR-ND.
CAP 22000PF 50V CERM Y5V 0603 - ECJ-1VF1H223Z
 Order 'cap 22000pf 50v cerm y5v 0603 - ECJ-1VF1H223Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1803TR-ND.
CAP 33000PF 50V CERM Y5V 0603 - ECJ-1VF1H333Z
 Order 'cap 33000pf 50v cerm y5v 0603 - ECJ-1VF1H333Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1804CT-ND.
CAP 33000PF 50V CERM Y5V 0603 - ECJ-1VF1H333Z
 Order 'cap 33000pf 50v cerm y5v 0603 - ECJ-1VF1H333Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1804DKR-ND.
CAP 33000PF 50V CERM Y5V 0603 - ECJ-1VF1H333Z
 Order 'cap 33000pf 50v cerm y5v 0603 - ECJ-1VF1H333Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1804TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 15000PF 50V CERM X7R 0603 - ECJ-1VB1H153K Next: CAP 15000PF 50V CERM Y5V 0603 - ECJ-1VF1H153Z