RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT - Resistors
| Digi-Key Part Number | 311-4.3ADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A4R30JGHFT | |||
| Description | RES 4.3 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4R30JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.30 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4R30JGHFT 9C08052A4R30JGHFT 311 4 3ADKR ND 31143ADKRND 311-4.3ADKR |
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT (311-4.3ADKR-ND) - Resistors
Related parts Resistors:RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ACT-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ADKR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ATR-ND.
RES 43 OHM 1/8W 5% 0805 SMD - 9C08052A43R0JLHFT
Order 'res 43 ohm 1/8w 5% 0805 smd - 9C08052A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ACT-ND.
RES 43 OHM 1/8W 5% 0805 SMD - 9C08052A43R0JLHFT
Order 'res 43 ohm 1/8w 5% 0805 smd - 9C08052A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ADKR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - RC0805JR-074R3L
Order 'res 4.3 ohm 1/8w 5% 0805 smd - RC0805JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ARCT-ND.
RES 43 OHM 1/8W 5% 0805 SMD - RC0805JR-0743RL
Order 'res 43 ohm 1/8w 5% 0805 smd - RC0805JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ARCT-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - RC0805JR-074R3L
Order 'res 4.3 ohm 1/8w 5% 0805 smd - RC0805JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ARDKR-ND.
RES 43 OHM 1/8W 5% 0805 SMD - RC0805JR-0743RL
Order 'res 43 ohm 1/8w 5% 0805 smd - RC0805JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ARDKR-ND.
RES 43 OHM 1/8W 5% 0805 SMD - RC0805JR-0743RL
Order 'res 43 ohm 1/8w 5% 0805 smd - RC0805JR-0743RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ARTR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - RC0805JR-074R3L
Order 'res 4.3 ohm 1/8w 5% 0805 smd - RC0805JR-074R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ARTR-ND.
RES 43 OHM 1/8W 5% 0805 SMD - 9C08052A43R0JLHFT
Order 'res 43 ohm 1/8w 5% 0805 smd - 9C08052A43R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ATR-ND.
RES 43 OHM 1/8W .5% 0805 SMD - RT0805DRE0743RL
Order 'res 43 ohm 1/8w .5% 0805 smd - RT0805DRE0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43BCT-ND.
RES 43 OHM 1/8W .5% 0805 SMD - RT0805DRE0743RL
Order 'res 43 ohm 1/8w .5% 0805 smd - RT0805DRE0743RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43BTR-ND.
RES 43 OHM 1/8W .5% 0805 SMD - RT0805DRE0743RL
Order 'res 43 ohm 1/8w .5% 0805 smd - RT0805DRE0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43BDKR-ND.
Send this link via E-Mail
Help With This Screen