RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT - Resistors
| Digi-Key Part Number | 311-4.3ACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A4R30JGHFT | |||
| Description | RES 4.3 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 3740 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4R30JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.30 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4R30JGHFT 9C08052A4R30JGHFT 311 4 3ACT ND 31143ACTND 311-4.3ACT |
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT (311-4.3ACT-ND) - Resistors
Related parts Resistors:RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ACT-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ADKR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ATR-ND.
RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
Order 'res .3 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.35%R-ND.
RES 3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 3 5% R
Order 'res 3 ohm 1/8w 5% 0805 smd - RMCF 1/10 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1035%R-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARDKR-ND.
Send this link via E-Mail
Help With This Screen