RES 4.32K OHM 1/8W 1% 0805 SMD - 9C08052A4321FKHFT - Resistors
| Digi-Key Part Number | 311-4.32KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A4321FKHFT | |||
| Description | RES 4.32K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4321FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.32K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4321FKHFT 9C08052A4321FKHFT 311 4 32KCTR ND 311432KCTRND 311-4.32KCTR |
RES 4.32K OHM 1/8W 1% 0805 SMD - 9C08052A4321FKHFT (311-4.32KCTR-ND) - Resistors
Related parts Resistors:RES 432K OHM 1/8W 1% 0805 SMD - 9C08052A4323FKHFT
Order 'res 432k ohm 1/8w 1% 0805 smd - 9C08052A4323FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-432KCTR-ND.
RES 43.2K OHM 1/8W 1% 0805 SMD - 9C08052A4322FKHFT
Order 'res 43.2k ohm 1/8w 1% 0805 smd - 9C08052A4322FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43.2KCTR-ND.
RES 4.32K OHM 1/8W .1% SMD 0805 - 9T08052A4321BAHFT
Order 'res 4.32k ohm 1/8w .1% smd 0805 - 9T08052A4321BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4321BAHFT-ND.
RES 4.32K OHM 1/8W .1% SMD 0805 - 9T08052A4321BBHFT
Order 'res 4.32k ohm 1/8w .1% smd 0805 - 9T08052A4321BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4321BBHFT-ND.
RES 4.32K OHM 1/8W .25% SMD 0805 - 9T08052A4321CAHFT
Order 'res 4.32k ohm 1/8w .25% smd 0805 - 9T08052A4321CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4321CAHFT-ND.
RES 4.32K OHM 1/8W .25% SMD 0805 - 9T08052A4321CBHFT
Order 'res 4.32k ohm 1/8w .25% smd 0805 - 9T08052A4321CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4321CBHFT-ND.
RES 4.32K OHM 1/8W .5% SMD 0805 - 9T08052A4321DAHFT
Order 'res 4.32k ohm 1/8w .5% smd 0805 - 9T08052A4321DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4321DAHFT-ND.
RES 4.32K OHM 1/8W .5% SMD 0805 - 9T08052A4321DBHFT
Order 'res 4.32k ohm 1/8w .5% smd 0805 - 9T08052A4321DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4321DBHFT-ND.
RES 4.32K OHM 1/8W 1% SMD 0805 - 9T08052A4321FBHFT
Order 'res 4.32k ohm 1/8w 1% smd 0805 - 9T08052A4321FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4321FBHFT-ND.
RES 43.2K OHM 1/8W .1% SMD 0805 - 9T08052A4322BAHFT
Order 'res 43.2k ohm 1/8w .1% smd 0805 - 9T08052A4322BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4322BAHFT-ND.
RES 43.2K OHM 1/8W .1% SMD 0805 - 9T08052A4322BBHFT
Order 'res 43.2k ohm 1/8w .1% smd 0805 - 9T08052A4322BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4322BBHFT-ND.
RES 43.2K OHM 1/8W .25% SMD 0805 - 9T08052A4322CAHFT
Order 'res 43.2k ohm 1/8w .25% smd 0805 - 9T08052A4322CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4322CAHFT-ND.
RES 43.2K OHM 1/8W .25% SMD 0805 - 9T08052A4322CBHFT
Order 'res 43.2k ohm 1/8w .25% smd 0805 - 9T08052A4322CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4322CBHFT-ND.
RES 43.2K OHM 1/8W .5% SMD 0805 - 9T08052A4322DAHFT
Order 'res 43.2k ohm 1/8w .5% smd 0805 - 9T08052A4322DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4322DAHFT-ND.
RES 43.2K OHM 1/8W .5% SMD 0805 - 9T08052A4322DBHFT
Order 'res 43.2k ohm 1/8w .5% smd 0805 - 9T08052A4322DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4322DBHFT-ND.
Send this link via E-Mail
Help With This Screen