Keywords:





BOX 4.38X3.25X2.51 BLACK - 133-BLACK - Boxes, Enclosures, Racks

Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-BLACK

Digi-Key Part Number SR133B-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
7.02000
5.57520
4.79460
4.23700
3.56800
3.12200
2.89900
2.78750
Extended Price
7.02
139.38
239.73
423.70
892.00
1561.00
2899.00
6968.75
Manufacturer Part Number133-BLACK
DescriptionBOX 4.38X3.25X2.51 BLACK
Quantity Available 11
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-BLACK
Technical/Catalog Information133-BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides
FeaturesPCB Supports
MaterialPlastic, ABS
RatingsIP40, NEMA 4X,12,14
Shipping InfoShipped from Digi-Key
Size / Dimension4.38" L x 3.25" W x 2.51" H (111.25mm x 82.55mm x 63.75mm)
Thickness0.100" (2.54mm)
Weight0.242 lb (109.80g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 133 BLACK
133BLACK
SR133B ND
SR133BND
SR133B

133-BLACK Specification Sheet

Image of BOX 4.38X3.25X2.51 BLACK - 133-BLACK

BOX 4.38X3.25X2.51 BLACK - 133-BLACK (SR133B-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-BLACK
BOX 4.38X3.25X2.51 BLACK - 133-BLACK
 Order 'box 4.38x3.25x2.51 black - 133-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133B-ND.
BOX 4.38X3.25X2.51 ALMOND - 133-ALMOND
 Order 'box 4.38x3.25x2.51 almond - 133-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133A-ND.
BOX 4.38X3.25X2.51 GRAY - 133-GRAY
 Order 'box 4.38x3.25x2.51 gray - 133-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133G-ND.
BOX 4.38X3.25X2.51 ALMOND - 133-I ALMOND
 Order 'box 4.38x3.25x2.51 almond - 133-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-IA-ND.
BOX 4.38X3.25X2.51 GRAY - 133-I GRAY
 Order 'box 4.38x3.25x2.51 gray - 133-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-IG-ND.
BOX 4.38X3.25X2.51 ALMOND - 133-R ALMOND
 Order 'box 4.38x3.25x2.51 almond - 133-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RA-ND.
BOX 4.38X3.25X2.51 GRAY - 133-R GRAY
 Order 'box 4.38x3.25x2.51 gray - 133-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RG-ND.
BOX 4.38X3.25X2.51 ALMOND - 133-RI ALMOND
 Order 'box 4.38x3.25x2.51 almond - 133-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RIA-ND.
BOX 4.38X3.25X2.51 GRAY - 133-RI GRAY
 Order 'box 4.38x3.25x2.51 gray - 133-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RIG-ND.
BOX 4.38X3.25X2.51 BLACK - 133-I BLACK
 Order 'box 4.38x3.25x2.51 black - 133-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-IB-ND.
BOX 4.38X3.25X2.51 BLACK - 133-R BLACK
 Order 'box 4.38x3.25x2.51 black - 133-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RB-ND.
BOX 4.38X3.25X2.51 BLACK - 133-RI BLACK
 Order 'box 4.38x3.25x2.51 black - 133-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RIB-ND.
BOX 4.38X3.25X2.51 9V BLACK - 233 BLACK
 Order 'box 4.38x3.25x2.51 9v black - 233 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233B-ND.
BOX 4.38X3.25X2.51 9V BLACK - 233-I BLACK
 Order 'box 4.38x3.25x2.51 9v black - 233-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233-IB-ND.
BOX 4.38X3.25X2.51 WALL MT BLK - 233-W BLACK
 Order 'box 4.38x3.25x2.51 wall mt blk - 233-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233-WB-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-BLACK
Send this link via E-Mail
Help With This Screen

BOX 4.38X3.25X2.51 BLACK - 133-BLACK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 4.38X3.25X2.51 ALMOND - 133-RI ALMOND Next: BOX 4.38X3.25X2.51 BLACK - 133-I BLACK
BOX 4.38X3.25X2.51 BLACK - 133-BLACK