RES 4.32 OHM 1/8W 1% 0805 SMD - 9C08052A4R32FGHFT - Resistors
| Digi-Key Part Number | 311-4.32CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A4R32FGHFT | |||
| Description | RES 4.32 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4R32FGHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.32 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4R32FGHFT 9C08052A4R32FGHFT 311 4 32CTR ND 311432CTRND 311-4.32CTR |
RES 4.32 OHM 1/8W 1% 0805 SMD - 9C08052A4R32FGHFT (311-4.32CTR-ND) - Resistors
Related parts Resistors:RES 43.2 OHM 1/8W 1% 0805 SMD - 9C08052A43R2FKHFT
Order 'res 43.2 ohm 1/8w 1% 0805 smd - 9C08052A43R2FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43.2CTR-ND.
RES 432 OHM 1/8W 1% 0805 SMD - 9C08052A4320FKHFT
Order 'res 432 ohm 1/8w 1% 0805 smd - 9C08052A4320FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-432CTR-ND.
RES 432 OHM 1/8W .1% SMD 0805 - 9T08052A4320BAHFT
Order 'res 432 ohm 1/8w .1% smd 0805 - 9T08052A4320BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4320BAHFT-ND.
RES 432 OHM 1/8W .1% SMD 0805 - 9T08052A4320BBHFT
Order 'res 432 ohm 1/8w .1% smd 0805 - 9T08052A4320BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4320BBHFT-ND.
RES 432 OHM 1/8W .25% SMD 0805 - 9T08052A4320CAHFT
Order 'res 432 ohm 1/8w .25% smd 0805 - 9T08052A4320CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4320CAHFT-ND.
RES 432 OHM 1/8W .25% SMD 0805 - 9T08052A4320CBHFT
Order 'res 432 ohm 1/8w .25% smd 0805 - 9T08052A4320CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4320CBHFT-ND.
RES 432 OHM 1/8W .5% SMD 0805 - 9T08052A4320DAHFT
Order 'res 432 ohm 1/8w .5% smd 0805 - 9T08052A4320DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4320DAHFT-ND.
RES 432 OHM 1/8W .5% SMD 0805 - 9T08052A4320DBHFT
Order 'res 432 ohm 1/8w .5% smd 0805 - 9T08052A4320DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4320DBHFT-ND.
RES 432 OHM 1/8W 1% SMD 0805 - 9T08052A4320FBHFT
Order 'res 432 ohm 1/8w 1% smd 0805 - 9T08052A4320FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4320FBHFT-ND.
RES 43.2 OHM 1/8W .1% SMD 0805 - 9T08052A43R2BAHFT
Order 'res 43.2 ohm 1/8w .1% smd 0805 - 9T08052A43R2BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A43R2BAHFT-ND.
RES 43.2 OHM 1/8W .1% SMD 0805 - 9T08052A43R2BBHFT
Order 'res 43.2 ohm 1/8w .1% smd 0805 - 9T08052A43R2BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A43R2BBHFT-ND.
RES 43.2 OHM 1/8W .25% SMD 0805 - 9T08052A43R2CAHFT
Order 'res 43.2 ohm 1/8w .25% smd 0805 - 9T08052A43R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A43R2CAHFT-ND.
RES 43.2 OHM 1/8W .25% SMD 0805 - 9T08052A43R2CBHFT
Order 'res 43.2 ohm 1/8w .25% smd 0805 - 9T08052A43R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A43R2CBHFT-ND.
RES 43.2 OHM 1/8W .5% SMD 0805 - 9T08052A43R2DAHFT
Order 'res 43.2 ohm 1/8w .5% smd 0805 - 9T08052A43R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A43R2DAHFT-ND.
RES 43.2 OHM 1/8W .5% SMD 0805 - 9T08052A43R2DBHFT
Order 'res 43.2 ohm 1/8w .5% smd 0805 - 9T08052A43R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A43R2DBHFT-ND.
Send this link via E-Mail
Help With This Screen