CAP 1000PF 50V CERAMIC Y5V 0603 - ECU-V1H102ZFV - Capacitors
| Digi-Key Part Number | PCC1795TR-ND |
4000 12000 24000 |
.02000 .01900 .01900 |
Extended Price
80.00 228.00 456.00 |
| Manufacturer Part Number | ECU-V1H102ZFV | |||
| Description | CAP 1000PF 50V CERAMIC Y5V 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECU-V1H102ZFV |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECU V1H102ZFV ECUV1H102ZFV PCC1795TR ND PCC1795TRND PCC1795TR |
CAP 1000PF 50V CERAMIC Y5V 0603 - ECU-V1H102ZFV (PCC1795TR-ND) - Capacitors
Related parts Capacitors :CAP 1000PF 50V CERAMIC Y5V 0603 - ECU-V1H102ZFV
Order 'cap 1000pf 50v ceramic y5v 0603 - ECU-V1H102ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1795CT-ND.
CAP 1000PF 50V CERAMIC Y5V 0603 - ECU-V1H102ZFV
Order 'cap 1000pf 50v ceramic y5v 0603 - ECU-V1H102ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1795TR-ND.
CAP 1500PF 50V CERAMIC Y5V 0603 - ECU-V1H152ZFV
Order 'cap 1500pf 50v ceramic y5v 0603 - ECU-V1H152ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1796CT-ND.
CAP 1500PF 50V CERAMIC Y5V 0603 - ECU-V1H152ZFV
Order 'cap 1500pf 50v ceramic y5v 0603 - ECU-V1H152ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1796TR-ND.
CAP 2200PF 50V CERAMIC Y5V 0603 - ECU-V1H222ZFV
Order 'cap 2200pf 50v ceramic y5v 0603 - ECU-V1H222ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1797CT-ND.
CAP 2200PF 50V CERAMIC Y5V 0603 - ECU-V1H222ZFV
Order 'cap 2200pf 50v ceramic y5v 0603 - ECU-V1H222ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1797TR-ND.
CAP 3300PF 50V CERAMIC Y5V 0603 - ECU-V1H332ZFV
Order 'cap 3300pf 50v ceramic y5v 0603 - ECU-V1H332ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1798CT-ND.
CAP 3300PF 50V CERAMIC Y5V 0603 - ECU-V1H332ZFV
Order 'cap 3300pf 50v ceramic y5v 0603 - ECU-V1H332ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1798TR-ND.
CAP 4700PF 50V CERAMIC Y5V 0603 - ECU-V1H472ZFV
Order 'cap 4700pf 50v ceramic y5v 0603 - ECU-V1H472ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1799CT-ND.
CAP 4700PF 50V CERAMIC Y5V 0603 - ECU-V1H472ZFV
Order 'cap 4700pf 50v ceramic y5v 0603 - ECU-V1H472ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1799TR-ND.
CAP 6800PF 50V CERAMIC Y5V 0603 - ECU-V1H682ZFV
Order 'cap 6800pf 50v ceramic y5v 0603 - ECU-V1H682ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1800CT-ND.
CAP 6800PF 50V CERAMIC Y5V 0603 - ECU-V1H682ZFV
Order 'cap 6800pf 50v ceramic y5v 0603 - ECU-V1H682ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1800TR-ND.
CAP 1000PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1741CT-ND.
CAP 1000PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1741DKR-ND.
CAP 1000PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1741TR-ND.
Send this link via E-Mail
Help With This Screen