RES 43.0K OHM 1/16W 1% 0402 SMD - 9C04021A4302FLHF3
| Digi-Key Part Number | 311-43.0KLDKR-ND |
10 50 200 1000 |
.09400 .05040 .02890 .01972 |
Extended Price
0.94 2.52 5.78 19.72 |
| Manufacturer Part Number | 9C04021A4302FLHF3 | |||
| Description | RES 43.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A4302FLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A4302FLHF3 9C04021A4302FLHF3 311 43 0KLDKR ND 311430KLDKRND 311-43.0KLDKR |
RES 43.0K OHM 1/16W 1% 0402 SMD - 9C04021A4302FLHF3 (311-43.0KLDKR-ND)
Related parts :RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJRCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJRDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KJRTR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KJTR-ND.
RES 430K OHM 1/16W 1% 0402 SMD - 9C04021A4303FLHF3
Order 'res 430k ohm 1/16w 1% 0402 smd - 9C04021A4303FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KLTR-ND.
RES 4.30K OHM 1/16W .1% SMD 0402 - 9T04021A4301BAHF3
Order 'res 4.30k ohm 1/16w .1% smd 0402 - 9T04021A4301BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301BAHF3-ND.
RES 4.30K OHM 1/16W .1% SMD 0402 - 9T04021A4301BBHF3
Order 'res 4.30k ohm 1/16w .1% smd 0402 - 9T04021A4301BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301BBHF3-ND.
RES 4.30K OHM 1/16W .5% SMD 0402 - 9T04021A4301DAHF3
Order 'res 4.30k ohm 1/16w .5% smd 0402 - 9T04021A4301DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301DAHF3-ND.
RES 4.30K OHM 1/16W .5% SMD 0402 - 9T04021A4301DBHF3
Order 'res 4.30k ohm 1/16w .5% smd 0402 - 9T04021A4301DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301DBHF3-ND.
RES 4.30K OHM 1/16W 1% SMD 0402 - 9T04021A4301FBHF3
Order 'res 4.30k ohm 1/16w 1% smd 0402 - 9T04021A4301FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301FBHF3-ND.
RES 43.0K OHM 1/16W .1% SMD 0402 - 9T04021A4302BAHF3
Order 'res 43.0k ohm 1/16w .1% smd 0402 - 9T04021A4302BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4302BAHF3-ND.
RES 43.0K OHM 1/16W .1% SMD 0402 - 9T04021A4302BBHF3
Order 'res 43.0k ohm 1/16w .1% smd 0402 - 9T04021A4302BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4302BBHF3-ND.
RES 43.0K OHM 1/16W .5% SMD 0402 - 9T04021A4302DAHF3
Order 'res 43.0k ohm 1/16w .5% smd 0402 - 9T04021A4302DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4302DAHF3-ND.
Send this link via E-Mail
Help With This Screen