Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.30K OHM 1/16W 1% 0402 SMD - 9C04021A4301FLHF3 - Resistors

Digi-Key Part Number 311-4.30KLCT-ND
Price Break
10
50
200
1000
Unit Price
.09400
.05040
.02890
.01972
Extended Price
0.94
2.52
5.78
19.72
Manufacturer Part Number9C04021A4301FLHF3
DescriptionRES 4.30K OHM 1/16W 1% 0402 SMD
Quantity Available 450
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information9C04021A4301FLHF3
VendorYageo (VA)
CategoryResistors
Resistance In Ohms4.30K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C04021A4301FLHF3
9C04021A4301FLHF3
311 4 30KLCT ND
311430KLCTND
311-4.30KLCT


Image of RES 4.30K OHM 1/16W 1% 0402 SMD - 9C04021A4301FLHF3

RES 4.30K OHM 1/16W 1% 0402 SMD - 9C04021A4301FLHF3 (311-4.30KLCT-ND) - Resistors

Related parts Resistors:
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
 Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
 Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
 Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJRCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
 Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJRDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
 Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KJRTR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
 Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KJTR-ND.
RES 43.0K OHM 1/16W 1% 0402 SMD - 9C04021A4302FLHF3
 Order 'res 43.0k ohm 1/16w 1% 0402 smd - 9C04021A4302FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43.0KLTR-ND.
RES 430K OHM 1/16W 1% 0402 SMD - 9C04021A4303FLHF3
 Order 'res 430k ohm 1/16w 1% 0402 smd - 9C04021A4303FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KLTR-ND.
RES 4.30K OHM 1/16W .1% SMD 0402 - 9T04021A4301BAHF3
 Order 'res 4.30k ohm 1/16w .1% smd 0402 - 9T04021A4301BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301BAHF3-ND.
RES 4.30K OHM 1/16W .1% SMD 0402 - 9T04021A4301BBHF3
 Order 'res 4.30k ohm 1/16w .1% smd 0402 - 9T04021A4301BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301BBHF3-ND.
RES 4.30K OHM 1/16W .5% SMD 0402 - 9T04021A4301DAHF3
 Order 'res 4.30k ohm 1/16w .5% smd 0402 - 9T04021A4301DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301DAHF3-ND.
RES 4.30K OHM 1/16W .5% SMD 0402 - 9T04021A4301DBHF3
 Order 'res 4.30k ohm 1/16w .5% smd 0402 - 9T04021A4301DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301DBHF3-ND.
RES 4.30K OHM 1/16W 1% SMD 0402 - 9T04021A4301FBHF3
 Order 'res 4.30k ohm 1/16w 1% smd 0402 - 9T04021A4301FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4301FBHF3-ND.
RES 43.0K OHM 1/16W .1% SMD 0402 - 9T04021A4302BAHF3
 Order 'res 43.0k ohm 1/16w .1% smd 0402 - 9T04021A4302BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4302BAHF3-ND.
RES 43.0K OHM 1/16W .1% SMD 0402 - 9T04021A4302BBHF3
 Order 'res 43.0k ohm 1/16w .1% smd 0402 - 9T04021A4302BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4302BBHF3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.30K OHM 1/16W 0.1% 0402 - TNPW04024K30BETD Next: RES 4.30K OHM 1/16W 1% 0402 SMD - 9C04021A4301FLHF3