Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3

Digi-Key Part Number 311-430KJTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
.00486
.00432
.00360
.00299
.00270
.00243
Extended Price
48.60
129.60
180.00
299.00
675.00
1215.00
Manufacturer Part Number9C04021A4303JLHF3
DescriptionRES 430K OHM 1/16W 5% 0402 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C04021A4303JLHF3
VendorYageo
CategoryResistors
Resistance In Ohms430K
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A4303JLHF3
9C04021A4303JLHF3
311 430KJTR ND
311430KJTRND
311-430KJTR


Image of RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3

RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3 (311-430KJTR-ND)

Related parts :
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
 Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
 Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3
 Order 'res 430k ohm 1/16w 5% 0402 smd - 9C04021A4303JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KJTR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
 Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJRCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
 Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KJRDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - RC0402JR-07430KL
 Order 'res 430k ohm 1/16w 5% 0402 smd - RC0402JR-07430KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KJRTR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - CRCW0402430KJNED
 Order 'res 430k ohm 1/16w 5% 0402 smd - CRCW0402430KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KJCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - CRCW0402430KJNED
 Order 'res 430k ohm 1/16w 5% 0402 smd - CRCW0402430KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KJDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - CRCW0402430KJNED
 Order 'res 430k ohm 1/16w 5% 0402 smd - CRCW0402430KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430KJTR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - CRCW0402430KJNTD
 Order 'res 430k ohm 1/16w 5% 0402 smd - CRCW0402430KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402430KJNTD-ND.
RES 430K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ434X
 Order 'res 430k ohm 1/16w 5% 0402 smd - ERJ-2GEJ434X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KJCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ434X
 Order 'res 430k ohm 1/16w 5% 0402 smd - ERJ-2GEJ434X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KJDKR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ434X
 Order 'res 430k ohm 1/16w 5% 0402 smd - ERJ-2GEJ434X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P430KJTR-ND.
RES 430K OHM 1/16W 5% 0402 SMD - MCR01MZPJ434
 Order 'res 430k ohm 1/16w 5% 0402 smd - MCR01MZPJ434' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM430KJCT-ND.
RES 430K OHM 1/16W 5% 0402 SMD - MCR01MZPJ434
 Order 'res 430k ohm 1/16w 5% 0402 smd - MCR01MZPJ434' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM430KJDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 430K OHM 1/16W 5% 0402 SMD - 9C04021A4303JLHF3 Next: RES 430K OHM 1/16W 5% 0402 SMD - CRCW0402430KJNED