CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z - Capacitors
| Digi-Key Part Number | PCC1794CT-ND |
10 100 500 1000 2000 |
.04500 .01610 .00824 .00582 .00484 |
Extended Price
0.45 1.61 4.12 5.82 9.68 |
| Manufacturer Part Number | ECJ-1VF1E104Z | |||
| Description | CAP .1UF 25V CERAMIC Y5V 0603 | |||
| Quantity Available | 482490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VF1E104Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VF1E104Z ECJ1VF1E104Z PCC1794CT ND PCC1794CTND PCC1794CT |
ECJ-1VF1E104Z Specification Sheet
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z (PCC1794CT-ND) - Capacitors
Related parts Capacitors :CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0603 - ECJ-1VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794CT-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0603 - ECJ-1VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794DKR-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0603 - ECJ-1VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1794TR-ND.
CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z
Order 'cap 1uf 10v ceramic y5v 0603 - ECJ-1VF1A105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1787CT-ND.
CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z
Order 'cap 1uf 10v ceramic y5v 0603 - ECJ-1VF1A105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1787DKR-ND.
CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z
Order 'cap 1uf 10v ceramic y5v 0603 - ECJ-1VF1A105Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1787TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788DKR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .1UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0805 - ECJ-2VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1853CT-ND.
CAP .1UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0805 - ECJ-2VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1853DKR-ND.
CAP .1UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0805 - ECJ-2VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1853TR-ND.
CAP 1UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E105Z
Order 'cap 1uf 25v ceramic y5v 1206 - ECJ-3YF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1903CT-ND.
CAP 1UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E105Z
Order 'cap 1uf 25v ceramic y5v 1206 - ECJ-3YF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1903TR-ND.
CAP .1UF 50V CERAMIC Y5V 0603 - ECJ-1VF1H104Z
Order 'cap .1uf 50v ceramic y5v 0603 - ECJ-1VF1H104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2153CT-ND.
Send this link via E-Mail
Help With This Screen