Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 430K OHM 1/4W 1% 1206 SMD - 9C12063A4303FKHFT - Resistors

Digi-Key Part Number 311-430KFCT-ND
Price Break
10
50
200
1000
Unit Price
.08800
.04740
.02720
.01856
Extended Price
0.88
2.37
5.44
18.56
Manufacturer Part Number9C12063A4303FKHFT
DescriptionRES 430K OHM 1/4W 1% 1206 SMD
Quantity Available 4060
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A4303FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms430K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A4303FKHFT
9C12063A4303FKHFT
311 430KFCT ND
311430KFCTND
311-430KFCT


Image of RES 430K OHM 1/4W 1% 1206 SMD - 9C12063A4303FKHFT

RES 430K OHM 1/4W 1% 1206 SMD - 9C12063A4303FKHFT (311-430KFCT-ND) - Resistors

Related parts Resistors:
RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT
 Order 'res 430k ohm 1/4w 5% 1206 smd - 9C12063A4303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KECT-ND.
RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT
 Order 'res 430k ohm 1/4w 5% 1206 smd - 9C12063A4303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KEDKR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - RC1206JR-07430KL
 Order 'res 430k ohm 1/4w 5% 1206 smd - RC1206JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KERCT-ND.
RES 430K OHM 1/4W 5% 1206 SMD - RC1206JR-07430KL
 Order 'res 430k ohm 1/4w 5% 1206 smd - RC1206JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KERDKR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - RC1206JR-07430KL
 Order 'res 430k ohm 1/4w 5% 1206 smd - RC1206JR-07430KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KERTR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT
 Order 'res 430k ohm 1/4w 5% 1206 smd - 9C12063A4303JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KETR-ND.
RES 4.30K OHM 1/4W 1% 1206 SMD - 9C12063A4301FKHFT
 Order 'res 4.30k ohm 1/4w 1% 1206 smd - 9C12063A4301FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.30KFTR-ND.
RES 43.0K OHM 1/4W 1% 1206 SMD - 9C12063A4302FKHFT
 Order 'res 43.0k ohm 1/4w 1% 1206 smd - 9C12063A4302FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43.0KFTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
 Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 430K OHM 1/4W 0.1% 1206 - TNPW1206430KBETA Next: RES 430K OHM 1/4W 1% 1206 SMD - 9C12063A4303FKHFT