Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-ALMOND
BOX 4.38X3.25X2.51 ALMOND - 133-ALMOND - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR133A-ND |
1 25 50 100 250 500 1000 2500 |
7.02000 5.57520 4.79460 4.23700 3.56800 3.12200 2.89900 2.78750 |
Extended Price
7.02 139.38 239.73 423.70 892.00 1561.00 2899.00 6968.75 |
| Manufacturer Part Number | 133-ALMOND | |||
| Description | BOX 4.38X3.25X2.51 ALMOND | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 133-ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.38" L x 3.25" W x 2.51" H (111.25mm x 82.55mm x 63.75mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.242 lb (109.80g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
133 ALMOND 133ALMOND SR133A ND SR133AND SR133A |
133-ALMOND Specification Sheet
BOX 4.38X3.25X2.51 ALMOND - 133-ALMOND (SR133A-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-ALMONDPlastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-ALMOND
Order 'box 4.38x3.25x2.51 almond - 133-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133A-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-I ALMOND
Order 'box 4.38x3.25x2.51 almond - 133-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-IA-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-R ALMOND
Order 'box 4.38x3.25x2.51 almond - 133-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RA-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-RI ALMOND
Order 'box 4.38x3.25x2.51 almond - 133-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RIA-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-BLACK
Order 'box 4.38x3.25x2.51 black - 133-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-GRAY
Order 'box 4.38x3.25x2.51 gray - 133-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-I BLACK
Order 'box 4.38x3.25x2.51 black - 133-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-IB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-I GRAY
Order 'box 4.38x3.25x2.51 gray - 133-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-IG-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-R BLACK
Order 'box 4.38x3.25x2.51 black - 133-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RB-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-R GRAY
Order 'box 4.38x3.25x2.51 gray - 133-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RG-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-RI BLACK
Order 'box 4.38x3.25x2.51 black - 133-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RIB-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-RI GRAY
Order 'box 4.38x3.25x2.51 gray - 133-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133-RIG-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 233 ALMOND
Order 'box 4.38x3.25x2.51 9v almond - 233 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233A-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 233-I ALMOND
Order 'box 4.38x3.25x2.51 9v almond - 233-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233-IA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 233-W ALMOND
Order 'box 4.38x3.25x2.51 wall mt amd - 233-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233-WA-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 133-ALMOND
Send this link via E-Mail
Help With This Screen
