Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT - Resistors

Digi-Key Part Number 311-430KEDKR-ND
Price Break
10
50
200
1000
Unit Price
.07800
.04220
.02425
.01653
Extended Price
0.78
2.11
4.85
16.53
Manufacturer Part Number9C12063A4303JLHFT
DescriptionRES 430K OHM 1/4W 5% 1206 SMD
Quantity Available Available
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A4303JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms430K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A4303JLHFT
9C12063A4303JLHFT
311 430KEDKR ND
311430KEDKRND
311-430KEDKR


Image of RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT

RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT (311-430KEDKR-ND) - Resistors

Related parts Resistors:
RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT
 Order 'res 430k ohm 1/4w 5% 1206 smd - 9C12063A4303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KECT-ND.
RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT
 Order 'res 430k ohm 1/4w 5% 1206 smd - 9C12063A4303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KEDKR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT
 Order 'res 430k ohm 1/4w 5% 1206 smd - 9C12063A4303JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KETR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - RC1206JR-07430KL
 Order 'res 430k ohm 1/4w 5% 1206 smd - RC1206JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KERCT-ND.
RES 430K OHM 1/4W 5% 1206 SMD - RC1206JR-07430KL
 Order 'res 430k ohm 1/4w 5% 1206 smd - RC1206JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KERDKR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - RC1206JR-07430KL
 Order 'res 430k ohm 1/4w 5% 1206 smd - RC1206JR-07430KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KERTR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - CRCW1206430KJNEA
 Order 'res 430k ohm 1/4w 5% 1206 smd - CRCW1206430KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KECT-ND.
RES 430K OHM 1/4W 5% 1206 SMD - CRCW1206430KJNEA
 Order 'res 430k ohm 1/4w 5% 1206 smd - CRCW1206430KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KEDKR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - CRCW1206430KJNEA
 Order 'res 430k ohm 1/4w 5% 1206 smd - CRCW1206430KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430KETR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - CRCW1206430KJNTA
 Order 'res 430k ohm 1/4w 5% 1206 smd - CRCW1206430KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206430KJNTA-ND.
RES 430K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ434V
 Order 'res 430k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ434V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KECT-ND.
RES 430K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ434V
 Order 'res 430k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ434V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KEDKR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ434V
 Order 'res 430k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ434V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P430KETR-ND.
RES 430K OHM 1/4W 5% 1206 SMD - MCR18EZHJ434
 Order 'res 430k ohm 1/4w 5% 1206 smd - MCR18EZHJ434' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM430KECT-ND.
RES 430K OHM 1/4W 5% 1206 SMD - MCR18EZHJ434
 Order 'res 430k ohm 1/4w 5% 1206 smd - MCR18EZHJ434' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM430KEDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT Next: RES 430K OHM 1/4W 5% 1206 SMD - 9C12063A4303JLHFT