CAP 68000PF 25V CERM Y5V 0603 - ECJ-1VF1E683Z - Capacitors
| Digi-Key Part Number | PCC1793CT-ND |
1 10 100 500 1000 2000 |
.60000 .37300 .13410 .06854 .04843 .04023 |
Extended Price
0.60 3.73 13.41 34.27 48.43 80.46 |
| Manufacturer Part Number | ECJ-1VF1E683Z | |||
| Description | CAP 68000PF 25V CERM Y5V 0603 | |||
| Quantity Available | 7661 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VF1E683Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VF1E683Z ECJ1VF1E683Z PCC1793CT ND PCC1793CTND PCC1793CT |
ECJ-1VF1E683Z Specification Sheet
CAP 68000PF 25V CERM Y5V 0603 - ECJ-1VF1E683Z (PCC1793CT-ND) - Capacitors
Related parts Capacitors :CAP 68000PF 25V CERM Y5V 0603 - ECJ-1VF1E683Z
Order 'cap 68000pf 25v cerm y5v 0603 - ECJ-1VF1E683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1793CT-ND.
CAP 68000PF 25V CERM Y5V 0603 - ECJ-1VF1E683Z
Order 'cap 68000pf 25v cerm y5v 0603 - ECJ-1VF1E683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1793DKR-ND.
CAP 68000PF 25V CERM Y5V 0603 - ECJ-1VF1E683Z
Order 'cap 68000pf 25v cerm y5v 0603 - ECJ-1VF1E683Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1793TR-ND.
CAP 68000PF 25V CERM Y5V 0805 - ECJ-2VF1E683Z
Order 'cap 68000pf 25v cerm y5v 0805 - ECJ-2VF1E683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1852CT-ND.
CAP 68000PF 25V CERM Y5V 0805 - ECJ-2VF1E683Z
Order 'cap 68000pf 25v cerm y5v 0805 - ECJ-2VF1E683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1852DKR-ND.
CAP 68000PF 25V CERM Y5V 0805 - ECJ-2VF1E683Z
Order 'cap 68000pf 25v cerm y5v 0805 - ECJ-2VF1E683Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1852TR-ND.
CAP 68000PF 16V CERM Y5V 0402 - ECJ-0EF1C683Z
Order 'cap 68000pf 16v cerm y5v 0402 - ECJ-0EF1C683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1730CT-ND.
CAP 68000PF 16V CERM Y5V 0402 - ECJ-0EF1C683Z
Order 'cap 68000pf 16v cerm y5v 0402 - ECJ-0EF1C683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1730DKR-ND.
CAP 10000PF 25V CERM Y5V 0402 - ECJ-0EF1E103Z
Order 'cap 10000pf 25v cerm y5v 0402 - ECJ-0EF1E103Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1738CT-ND.
CAP 10000PF 25V CERM Y5V 0402 - ECJ-0EF1E103Z
Order 'cap 10000pf 25v cerm y5v 0402 - ECJ-0EF1E103Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1738DKR-ND.
CAP 10000PF 25V CERM Y5V 0402 - ECJ-0EF1E103Z
Order 'cap 10000pf 25v cerm y5v 0402 - ECJ-0EF1E103Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1738TR-ND.
CAP 15000PF 25V CERM Y5V 0402 - ECJ-0EF1E153Z
Order 'cap 15000pf 25v cerm y5v 0402 - ECJ-0EF1E153Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1739CT-ND.
CAP 15000PF 25V CERM Y5V 0402 - ECJ-0EF1E153Z
Order 'cap 15000pf 25v cerm y5v 0402 - ECJ-0EF1E153Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1739DKR-ND.
CAP 15000PF 25V CERM Y5V 0402 - ECJ-0EF1E153Z
Order 'cap 15000pf 25v cerm y5v 0402 - ECJ-0EF1E153Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1739TR-ND.
CAP 22000PF 25V CERM Y5V 0402 - ECJ-0EF1E223Z
Order 'cap 22000pf 25v cerm y5v 0402 - ECJ-0EF1E223Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1740CT-ND.
Send this link via E-Mail
Help With This Screen