RES 43.0K OHM 1/8W 1% 0805 SMD - 9C08052A4302FKHFT
| Digi-Key Part Number | 311-43.0KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4302FKHFT | |||
| Description | RES 43.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4302FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4302FKHFT 9C08052A4302FKHFT 311 43 0KCCT ND 311430KCCTND 311-43.0KCCT |
RES 43.0K OHM 1/8W 1% 0805 SMD - 9C08052A4302FKHFT (311-43.0KCCT-ND)
Related parts :RES 430K OHM 1/8W 5% 0805 SMD - 9C08052A4303JLHFT
Order 'res 430k ohm 1/8w 5% 0805 smd - 9C08052A4303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KACT-ND.
RES 430K OHM 1/8W 5% 0805 SMD - 9C08052A4303JLHFT
Order 'res 430k ohm 1/8w 5% 0805 smd - 9C08052A4303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KADKR-ND.
RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL
Order 'res 430k ohm 1/8w 5% 0805 smd - RC0805JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KARCT-ND.
RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL
Order 'res 430k ohm 1/8w 5% 0805 smd - RC0805JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KARDKR-ND.
RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL
Order 'res 430k ohm 1/8w 5% 0805 smd - RC0805JR-07430KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KARTR-ND.
RES 430K OHM 1/8W 5% 0805 SMD - 9C08052A4303JLHFT
Order 'res 430k ohm 1/8w 5% 0805 smd - 9C08052A4303JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KATR-ND.
RES 4.30K OHM 1/8W 1% 0805 SMD - 9C08052A4301FKHFT
Order 'res 4.30k ohm 1/8w 1% 0805 smd - 9C08052A4301FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.30KCTR-ND.
RES 430K OHM 1/8W 1% 0805 SMD - 9C08052A4303FKHFT
Order 'res 430k ohm 1/8w 1% 0805 smd - 9C08052A4303FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KCTR-ND.
RES 4.30K OHM 1/8W .1% SMD 0805 - 9T08052A4301BAHFT
Order 'res 4.30k ohm 1/8w .1% smd 0805 - 9T08052A4301BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4301BAHFT-ND.
RES 4.30K OHM 1/8W .1% SMD 0805 - 9T08052A4301BBHFT
Order 'res 4.30k ohm 1/8w .1% smd 0805 - 9T08052A4301BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4301BBHFT-ND.
RES 4.30K OHM 1/8W .25% SMD 0805 - 9T08052A4301CAHFT
Order 'res 4.30k ohm 1/8w .25% smd 0805 - 9T08052A4301CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4301CAHFT-ND.
RES 4.30K OHM 1/8W .25% SMD 0805 - 9T08052A4301CBHFT
Order 'res 4.30k ohm 1/8w .25% smd 0805 - 9T08052A4301CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4301CBHFT-ND.
RES 4.30K OHM 1/8W .5% SMD 0805 - 9T08052A4301DAHFT
Order 'res 4.30k ohm 1/8w .5% smd 0805 - 9T08052A4301DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4301DAHFT-ND.
RES 4.30K OHM 1/8W .5% SMD 0805 - 9T08052A4301DBHFT
Order 'res 4.30k ohm 1/8w .5% smd 0805 - 9T08052A4301DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4301DBHFT-ND.
RES 4.30K OHM 1/8W 1% SMD 0805 - 9T08052A4301FBHFT
Order 'res 4.30k ohm 1/8w 1% smd 0805 - 9T08052A4301FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4301FBHFT-ND.
Send this link via E-Mail
Help With This Screen