Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL - Resistors

Digi-Key Part Number 311-430KARTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00330
.00297
.00264
.00220
.00183
.00165
.00149
Extended Price
16.50
29.70
66.00
110.00
183.00
412.50
745.00
Manufacturer Part NumberRC0805JR-07430KL
DescriptionRES 430K OHM 1/8W 5% 0805 SMD
Quantity Available 130000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0805JR-07430KL
VendorYageo
CategoryResistors
Resistance In Ohms430K
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805JR 07430KL
RC0805JR07430KL
311 430KARTR ND
311430KARTRND
311-430KARTR

RC0805JR-07430KL Specification Sheet

Image of RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL

RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL (311-430KARTR-ND) - Resistors

Related parts Resistors:
RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL
 Order 'res 430k ohm 1/8w 5% 0805 smd - RC0805JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KARCT-ND.
RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL
 Order 'res 430k ohm 1/8w 5% 0805 smd - RC0805JR-07430KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430KARDKR-ND.
RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL
 Order 'res 430k ohm 1/8w 5% 0805 smd - RC0805JR-07430KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430KARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
 Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
 Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
 Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ARTR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
 Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARCT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
 Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
 Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KARTR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
 Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ARCT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - RC0805JR-0710RL
 Order 'res 10 ohm 1/8w 5% 0805 smd - RC0805JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ARCT-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - RC0805JR-071RL
 Order 'res 1.0 ohm 1/8w 5% 0805 smd - RC0805JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ARDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 430K OHM 1/8W 5% 0805 SMD - RC0805JR-07430KL Next: RES 430K OHM 1/8W 5% CARBON FILM - CF 1/8 430K 5% R