RES 43.0 OHM 1/10W 1% 0603 SMD - 9C06031A43R0FKHFT
| Digi-Key Part Number | 311-43.0HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A43R0FKHFT | |||
| Description | RES 43.0 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A43R0FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 43.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A43R0FKHFT 9C06031A43R0FKHFT 311 43 0HTR ND 311430HTRND 311-43.0HTR |
RES 43.0 OHM 1/10W 1% 0603 SMD - 9C06031A43R0FKHFT (311-43.0HTR-ND)
Related parts :RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GRCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GRDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430GRTR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430GTR-ND.
RES 430 OHM 1/10W 1% 0603 SMD - 9C06031A4300FKHFT
Order 'res 430 ohm 1/10w 1% 0603 smd - 9C06031A4300FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430HTR-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430DCT-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430DTR-ND.
RES 430 OHM 1/10W .1% SMD 0603 - 9T06031A4300BAHFT
Order 'res 430 ohm 1/10w .1% smd 0603 - 9T06031A4300BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4300BAHFT-ND.
RES 430 OHM 1/10W .1% SMD 0603 - 9T06031A4300BBHFT
Order 'res 430 ohm 1/10w .1% smd 0603 - 9T06031A4300BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4300BBHFT-ND.
RES 430 OHM 1/10W .25% SMD 0603 - 9T06031A4300CAHFT
Order 'res 430 ohm 1/10w .25% smd 0603 - 9T06031A4300CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4300CAHFT-ND.
RES 430 OHM 1/10W .25% SMD 0603 - 9T06031A4300CBHFT
Order 'res 430 ohm 1/10w .25% smd 0603 - 9T06031A4300CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4300CBHFT-ND.
RES 430 OHM 1/10W .5% SMD 0603 - 9T06031A4300DAHFT
Order 'res 430 ohm 1/10w .5% smd 0603 - 9T06031A4300DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4300DAHFT-ND.
RES 430 OHM 1/10W .5% SMD 0603 - 9T06031A4300DBHFT
Order 'res 430 ohm 1/10w .5% smd 0603 - 9T06031A4300DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4300DBHFT-ND.
Send this link via E-Mail
Help With This Screen