Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z - Capacitors

Digi-Key Part Number PCC1792CT-ND
Price Break
10
100
500
1000
2000
Unit Price
.09700
.03490
.01784
.01261
.01048
Extended Price
0.97
3.49
8.92
12.61
20.96
Manufacturer Part NumberECJ-1VF1C474Z
DescriptionCAP .47UF 16V CERAMIC Y5V 0603
Quantity Available 134030
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-1VF1C474Z
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated 16V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VF1C474Z
ECJ1VF1C474Z
PCC1792CT ND
PCC1792CTND
PCC1792CT

ECJ-1VF1C474Z Specification Sheet

Image of CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z

CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z (PCC1792CT-ND) - Capacitors

Related parts Capacitors :
CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z
 Order 'cap .47uf 16v ceramic y5v 0603 - ECJ-1VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1792CT-ND.
CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z
 Order 'cap .47uf 16v ceramic y5v 0603 - ECJ-1VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1792DKR-ND.
CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z
 Order 'cap .47uf 16v ceramic y5v 0603 - ECJ-1VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1792TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788DKR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z
 Order 'cap .15uf 16v ceramic y5v 0603 - ECJ-1VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1789CT-ND.
CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z
 Order 'cap .15uf 16v ceramic y5v 0603 - ECJ-1VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1789DKR-ND.
CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z
 Order 'cap .15uf 16v ceramic y5v 0603 - ECJ-1VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1789TR-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C224Z
 Order 'cap .22uf 16v ceramic y5v 0603 - ECJ-1VF1C224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1790CT-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C224Z
 Order 'cap .22uf 16v ceramic y5v 0603 - ECJ-1VF1C224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1790DKR-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C224Z
 Order 'cap .22uf 16v ceramic y5v 0603 - ECJ-1VF1C224Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1790TR-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
 Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791CT-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
 Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791DKR-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
 Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1791TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K Next: CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z