RES 430 OHM 1/10W 1% 0603 SMD - 9C06031A4300FKHFT
| Digi-Key Part Number | 311-430HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A4300FKHFT | |||
| Description | RES 430 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4300FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 430 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4300FKHFT 9C06031A4300FKHFT 311 430HCT ND 311430HCTND 311-430HCT |
RES 430 OHM 1/10W 1% 0603 SMD - 9C06031A4300FKHFT (311-430HCT-ND)
Related parts:RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GRCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GRDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430GRTR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430GTR-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430DCT-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430DTR-ND.
RES 430 OHM 1/10W .05% 0603 SMD - RT0603WRB07430RL
Order 'res 430 ohm 1/10w .05% 0603 smd - RT0603WRB07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07430RL-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430DDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
Send this link via E-Mail
Help With This Screen