RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT - Resistors
| Digi-Key Part Number | 311-430GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A4300JLHFT | |||
| Description | RES 430 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C06031A4300JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 430 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C06031A4300JLHFT 9C06031A4300JLHFT 311 430GTR ND 311430GTRND 311-430GTR |
RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT (311-430GTR-ND) - Resistors
Related parts Resistors:RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - 9C06031A4300JLHFT
Order 'res 430 ohm 1/10w 5% 0603 smd - 9C06031A4300JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430GTR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GRCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430GRDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - RC0603JR-07430RL
Order 'res 430 ohm 1/10w 5% 0603 smd - RC0603JR-07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430GRTR-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430DCT-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430DTR-ND.
RES 430 OHM 1/10W .5% 0603 SMD - RT0603DRD07430RL
Order 'res 430 ohm 1/10w .5% 0603 smd - RT0603DRD07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430DDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - CRCW0603430RJNEA
Order 'res 430 ohm 1/10w 5% 0603 smd - CRCW0603430RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430GCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - CRCW0603430RJNEA
Order 'res 430 ohm 1/10w 5% 0603 smd - CRCW0603430RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430GDKR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - CRCW0603430RJNEA
Order 'res 430 ohm 1/10w 5% 0603 smd - CRCW0603430RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430GTR-ND.
RES 430 OHM 1/10W 5% 0603 SMD - CRCW0603430RJNTA
Order 'res 430 ohm 1/10w 5% 0603 smd - CRCW0603430RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603430RJNTA-ND.
RES 430 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ431V
Order 'res 430 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ431V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430GCT-ND.
RES 430 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ431V
Order 'res 430 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ431V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430GDKR-ND.
Send this link via E-Mail
Help With This Screen