RES 4.22M OHM 1/4W 1% 1206 SMD - 9C12063A4224FKHFT - Resistors
| Digi-Key Part Number | 311-4.22MFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00720 .00648 .00576 .00480 .00398 .00360 .00324 |
Extended Price
36.00 64.80 144.00 240.00 398.00 900.00 1620.00 |
| Manufacturer Part Number | 9C12063A4224FKHFT | |||
| Description | RES 4.22M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A4224FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.22M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A4224FKHFT 9C12063A4224FKHFT 311 4 22MFTR ND 311422MFTRND 311-4.22MFTR |
9C12063A4224FKHFT Specification Sheet
RES 4.22M OHM 1/4W 1% 1206 SMD - 9C12063A4224FKHFT (311-4.22MFTR-ND) - Resistors
Related parts Resistors:RES 2.2M OHM 1/4W 5% 1206 SMD - 9C12063A2204JLHFT
Order 'res 2.2m ohm 1/4w 5% 1206 smd - 9C12063A2204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MECT-ND.
RES 2.2M OHM 1/4W 5% 1206 SMD - 9C12063A2204JLHFT
Order 'res 2.2m ohm 1/4w 5% 1206 smd - 9C12063A2204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MEDKR-ND.
RES 2.2M OHM 1/4W 5% 1206 SMD - RC1206JR-072M2L
Order 'res 2.2m ohm 1/4w 5% 1206 smd - RC1206JR-072M2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MERCT-ND.
RES 2.2M OHM 1/4W 5% 1206 SMD - RC1206JR-072M2L
Order 'res 2.2m ohm 1/4w 5% 1206 smd - RC1206JR-072M2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2MERDKR-ND.
RES 2.2M OHM 1/4W 5% 1206 SMD - RC1206JR-072M2L
Order 'res 2.2m ohm 1/4w 5% 1206 smd - RC1206JR-072M2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2MERTR-ND.
RES 2.2M OHM 1/4W 5% 1206 SMD - 9C12063A2204JLHFT
Order 'res 2.2m ohm 1/4w 5% 1206 smd - 9C12063A2204JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2METR-ND.
RES 4.22M OHM 1/4W 1% 1206 SMD - 9C12063A4224FKHFT
Order 'res 4.22m ohm 1/4w 1% 1206 smd - 9C12063A4224FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22MFCT-ND.
RES 4.22M OHM 1/4W 1% 1206 SMD - 9C12063A4224FKHFT
Order 'res 4.22m ohm 1/4w 1% 1206 smd - 9C12063A4224FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22MFDKR-ND.
RES 4.22M OHM 1/4W 1% 1206 SMD - 9C12063A4224FKHFT
Order 'res 4.22m ohm 1/4w 1% 1206 smd - 9C12063A4224FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.22MFTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
Send this link via E-Mail
Help With This Screen