Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132 GRAY
BOX 4.38X3.25X2.01 GRAY - 132 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR132G-ND |
1 25 50 100 250 500 1000 2500 |
6.65000 5.27520 4.53660 4.00900 3.37600 2.95400 2.74300 2.63750 |
Extended Price
6.65 131.88 226.83 400.90 844.00 1477.00 2743.00 6593.75 |
| Manufacturer Part Number | 132 GRAY | |||
| Description | BOX 4.38X3.25X2.01 GRAY | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 132 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.38" L x 3.25" W x 2.01" H (111.25mm x 82.55mm x 51.05mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.216 lb (97.96g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
132 GRAY 132 GRAY SR132G ND SR132GND SR132G |
132 GRAY Specification Sheet
BOX 4.38X3.25X2.01 GRAY - 132 GRAY (SR132G-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132 GRAYPlastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132 GRAY
Order 'box 4.38x3.25x2.01 gray - 132 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-I GRAY
Order 'box 4.38x3.25x2.01 gray - 132-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-IG-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-R GRAY
Order 'box 4.38x3.25x2.01 gray - 132-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-RG-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-RI GRAY
Order 'box 4.38x3.25x2.01 gray - 132-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-RIG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132 ALMOND
Order 'box 4.38x3.25x2.01 almond - 132 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132A-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132 BLACK
Order 'box 4.38x3.25x2.01 black - 132 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-I ALMOND
Order 'box 4.38x3.25x2.01 almond - 132-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-IA-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-I BLACK
Order 'box 4.38x3.25x2.01 black - 132-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-IB-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-R ALMOND
Order 'box 4.38x3.25x2.01 almond - 132-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-RA-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-R BLACK
Order 'box 4.38x3.25x2.01 black - 132-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-RB-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-RI ALMOND
Order 'box 4.38x3.25x2.01 almond - 132-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-RIA-ND.
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132-RI BLACK
Order 'box 4.38x3.25x2.01 black - 132-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132-RIB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 232-GRAY
Order 'box 4.38x3.25x2.01 9v gray - 232-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR232G-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 232-W GRAY
Order 'box 4.38x3.25x2.01 wall mt gry - 232-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR232-WG-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 232-I GRAY
Order 'box 4.38x3.25x2.01 9v gray - 232-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR232-IG-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 132 GRAY
Send this link via E-Mail
Help With This Screen
