Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 42.2K OHM 1/16W 1% 0402 SMD - 9C04021A4222FLHF3 - Resistors

Digi-Key Part Number 311-42.2KLCT-ND
Price Break
10
50
200
1000
Unit Price
.09400
.05040
.02890
.01972
Extended Price
0.94
2.52
5.78
19.72
Manufacturer Part Number9C04021A4222FLHF3
DescriptionRES 42.2K OHM 1/16W 1% 0402 SMD
Quantity Available 1870
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C04021A4222FLHF3
VendorYageo (VA)
CategoryResistors
Resistance In Ohms42.2K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A4222FLHF3
9C04021A4222FLHF3
311 42 2KLCT ND
311422KLCTND
311-42.2KLCT


Image of RES 42.2K OHM 1/16W 1% 0402 SMD - 9C04021A4222FLHF3

RES 42.2K OHM 1/16W 1% 0402 SMD - 9C04021A4222FLHF3 (311-42.2KLCT-ND) - Resistors

Related parts Resistors:
RES 4.22K OHM 1/16W .1% SMD 0402 - 9T04021A4221BAHF3
 Order 'res 4.22k ohm 1/16w .1% smd 0402 - 9T04021A4221BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4221BAHF3-ND.
RES 4.22K OHM 1/16W .1% SMD 0402 - 9T04021A4221BBHF3
 Order 'res 4.22k ohm 1/16w .1% smd 0402 - 9T04021A4221BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4221BBHF3-ND.
RES 4.22K OHM 1/16W .5% SMD 0402 - 9T04021A4221DAHF3
 Order 'res 4.22k ohm 1/16w .5% smd 0402 - 9T04021A4221DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4221DAHF3-ND.
RES 4.22K OHM 1/16W .5% SMD 0402 - 9T04021A4221DBHF3
 Order 'res 4.22k ohm 1/16w .5% smd 0402 - 9T04021A4221DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4221DBHF3-ND.
RES 4.22K OHM 1/16W 1% SMD 0402 - 9T04021A4221FBHF3
 Order 'res 4.22k ohm 1/16w 1% smd 0402 - 9T04021A4221FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4221FBHF3-ND.
RES 42.2K OHM 1/16W .1% SMD 0402 - 9T04021A4222BAHF3
 Order 'res 42.2k ohm 1/16w .1% smd 0402 - 9T04021A4222BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4222BAHF3-ND.
RES 42.2K OHM 1/16W .1% SMD 0402 - 9T04021A4222BBHF3
 Order 'res 42.2k ohm 1/16w .1% smd 0402 - 9T04021A4222BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4222BBHF3-ND.
RES 42.2K OHM 1/16W .5% SMD 0402 - 9T04021A4222DAHF3
 Order 'res 42.2k ohm 1/16w .5% smd 0402 - 9T04021A4222DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4222DAHF3-ND.
RES 42.2K OHM 1/16W .5% SMD 0402 - 9T04021A4222DBHF3
 Order 'res 42.2k ohm 1/16w .5% smd 0402 - 9T04021A4222DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4222DBHF3-ND.
RES 42.2K OHM 1/16W 1% SMD 0402 - 9T04021A4222FBHF3
 Order 'res 42.2k ohm 1/16w 1% smd 0402 - 9T04021A4222FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4222FBHF3-ND.
RES 42.2K OHM 1/16W .1% SMD 0402 - RT0402BRD0742K2L
 Order 'res 42.2k ohm 1/16w .1% smd 0402 - RT0402BRD0742K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0742K2L-ND.
RES 4.22K OHM 1/16W .1% SMD 0402 - RT0402BRD074K22L
 Order 'res 4.22k ohm 1/16w .1% smd 0402 - RT0402BRD074K22L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD074K22L-ND.
RES 42.2K OHM 1/16W .1% SMD 0402 - RT0402BRE0742K2L
 Order 'res 42.2k ohm 1/16w .1% smd 0402 - RT0402BRE0742K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0742K2L-ND.
RES 4.22K OHM 1/16W .1% SMD 0402 - RT0402BRE074K22L
 Order 'res 4.22k ohm 1/16w .1% smd 0402 - RT0402BRE074K22L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE074K22L-ND.
RES 42.2K OHM 1/16W .5% SMD 0402 - RT0402DRD0742K2L
 Order 'res 42.2k ohm 1/16w .5% smd 0402 - RT0402DRD0742K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0742K2L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 42.2K OHM 1/16W 0.1% 0402 - TNPW040242K2BETD Next: RES 42.2K OHM 1/16W 1% 0402 SMD - 9C04021A4222FLHF3