CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z - Capacitors
| Digi-Key Part Number | PCC1789CT-ND |
1 10 100 500 1000 2000 |
.55000 .34300 .12350 .06312 .04459 .03705 |
Extended Price
0.55 3.43 12.35 31.56 44.59 74.10 |
| Manufacturer Part Number | ECJ-1VF1C154Z | |||
| Description | CAP .15UF 16V CERAMIC Y5V 0603 | |||
| Quantity Available | 45368 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VF1C154Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VF1C154Z ECJ1VF1C154Z PCC1789CT ND PCC1789CTND PCC1789CT |
ECJ-1VF1C154Z Specification Sheet
CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z (PCC1789CT-ND) - Capacitors
Related parts Capacitors :CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0603 - ECJ-1VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1789CT-ND.
CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0603 - ECJ-1VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1789DKR-ND.
CAP .15UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0603 - ECJ-1VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1789TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788DKR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C224Z
Order 'cap .22uf 16v ceramic y5v 0603 - ECJ-1VF1C224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1790CT-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C224Z
Order 'cap .22uf 16v ceramic y5v 0603 - ECJ-1VF1C224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1790DKR-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C224Z
Order 'cap .22uf 16v ceramic y5v 0603 - ECJ-1VF1C224Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1790TR-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791CT-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791DKR-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1791TR-ND.
CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z
Order 'cap .47uf 16v ceramic y5v 0603 - ECJ-1VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1792CT-ND.
CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z
Order 'cap .47uf 16v ceramic y5v 0603 - ECJ-1VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1792DKR-ND.
CAP .47UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C474Z
Order 'cap .47uf 16v ceramic y5v 0603 - ECJ-1VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1792TR-ND.
Send this link via E-Mail
Help With This Screen