RES 42.2K OHM 1/8W 1% 0805 SMD - 9C08052A4222FKHFT - Resistors
| Digi-Key Part Number | 311-42.2KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A4222FKHFT | |||
| Description | RES 42.2K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4222FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 42.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4222FKHFT 9C08052A4222FKHFT 311 42 2KCTR ND 311422KCTRND 311-42.2KCTR |
RES 42.2K OHM 1/8W 1% 0805 SMD - 9C08052A4222FKHFT (311-42.2KCTR-ND) - Resistors
Related parts Resistors:RES 4.22K OHM 1/8W .1% SMD 0805 - 9T08052A4221BAHFT
Order 'res 4.22k ohm 1/8w .1% smd 0805 - 9T08052A4221BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221BAHFT-ND.
RES 4.22K OHM 1/8W .1% SMD 0805 - 9T08052A4221BBHFT
Order 'res 4.22k ohm 1/8w .1% smd 0805 - 9T08052A4221BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221BBHFT-ND.
RES 4.22K OHM 1/8W .25% SMD 0805 - 9T08052A4221CAHFT
Order 'res 4.22k ohm 1/8w .25% smd 0805 - 9T08052A4221CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221CAHFT-ND.
RES 4.22K OHM 1/8W .25% SMD 0805 - 9T08052A4221CBHFT
Order 'res 4.22k ohm 1/8w .25% smd 0805 - 9T08052A4221CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221CBHFT-ND.
RES 4.22K OHM 1/8W .5% SMD 0805 - 9T08052A4221DAHFT
Order 'res 4.22k ohm 1/8w .5% smd 0805 - 9T08052A4221DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221DAHFT-ND.
RES 4.22K OHM 1/8W .5% SMD 0805 - 9T08052A4221DBHFT
Order 'res 4.22k ohm 1/8w .5% smd 0805 - 9T08052A4221DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221DBHFT-ND.
RES 4.22K OHM 1/8W 1% SMD 0805 - 9T08052A4221FBHFT
Order 'res 4.22k ohm 1/8w 1% smd 0805 - 9T08052A4221FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4221FBHFT-ND.
RES 42.2K OHM 1/8W .1% SMD 0805 - 9T08052A4222BAHFT
Order 'res 42.2k ohm 1/8w .1% smd 0805 - 9T08052A4222BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222BAHFT-ND.
RES 42.2K OHM 1/8W .1% SMD 0805 - 9T08052A4222BBHFT
Order 'res 42.2k ohm 1/8w .1% smd 0805 - 9T08052A4222BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222BBHFT-ND.
RES 42.2K OHM 1/8W .25% SMD 0805 - 9T08052A4222CAHFT
Order 'res 42.2k ohm 1/8w .25% smd 0805 - 9T08052A4222CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222CAHFT-ND.
RES 42.2K OHM 1/8W .25% SMD 0805 - 9T08052A4222CBHFT
Order 'res 42.2k ohm 1/8w .25% smd 0805 - 9T08052A4222CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222CBHFT-ND.
RES 42.2K OHM 1/8W .5% SMD 0805 - 9T08052A4222DAHFT
Order 'res 42.2k ohm 1/8w .5% smd 0805 - 9T08052A4222DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222DAHFT-ND.
RES 42.2K OHM 1/8W .5% SMD 0805 - 9T08052A4222DBHFT
Order 'res 42.2k ohm 1/8w .5% smd 0805 - 9T08052A4222DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222DBHFT-ND.
RES 42.2K OHM 1/8W 1% SMD 0805 - 9T08052A4222FBHFT
Order 'res 42.2k ohm 1/8w 1% smd 0805 - 9T08052A4222FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4222FBHFT-ND.
RES 422K OHM 1/8W .1% SMD 0805 - 9T08052A4223BAHFT
Order 'res 422k ohm 1/8w .1% smd 0805 - 9T08052A4223BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4223BAHFT-ND.
Send this link via E-Mail
Help With This Screen