4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-074K22L
RES 4.22K OHM 1/8W 1% 0805 SMD - RC0805FR-074K22L - Resistors
| Digi-Key Part Number | 311-4.22KCRDKR-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | RC0805FR-074K22L | |||
| Description | RES 4.22K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-074K22L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.22K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 074K22L RC0805FR074K22L 311 4 22KCRDKR ND 311422KCRDKRND 311-4.22KCRDKR |
RC0805FR-074K22L Specification Sheet
RES 4.22K OHM 1/8W 1% 0805 SMD - RC0805FR-074K22L (311-4.22KCRDKR-ND) - Resistors
Related parts 4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-074K22L4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4221FKHFT
Order 'res 4.22k ohm 1/8w 1% 0805 smd - 9C08052A4221FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22KCCT-ND.
42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4222FKHFT
Order 'res 42.2k ohm 1/8w 1% 0805 smd - 9C08052A4222FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-42.2KCCT-ND.
422K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4223FKHFT
Order 'res 422k ohm 1/8w 1% 0805 smd - 9C08052A4223FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-422KCCT-ND.
422K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4223FKHFT
Order 'res 422k ohm 1/8w 1% 0805 smd - 9C08052A4223FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-422KCDKR-ND.
4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4221FKHFT
Order 'res 4.22k ohm 1/8w 1% 0805 smd - 9C08052A4221FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22KCDKR-ND.
42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4222FKHFT
Order 'res 42.2k ohm 1/8w 1% 0805 smd - 9C08052A4222FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-42.2KCDKR-ND.
422K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07422KL
Order 'res 422k ohm 1/8w 1% 0805 smd - RC0805FR-07422KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-422KCRCT-ND.
42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0742K2L
Order 'res 42.2k ohm 1/8w 1% 0805 smd - RC0805FR-0742K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-42.2KCRCT-ND.
4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-074K22L
Order 'res 4.22k ohm 1/8w 1% 0805 smd - RC0805FR-074K22L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22KCRCT-ND.
4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-074K22L
Order 'res 4.22k ohm 1/8w 1% 0805 smd - RC0805FR-074K22L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22KCRDKR-ND.
42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0742K2L
Order 'res 42.2k ohm 1/8w 1% 0805 smd - RC0805FR-0742K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-42.2KCRDKR-ND.
422K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07422KL
Order 'res 422k ohm 1/8w 1% 0805 smd - RC0805FR-07422KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-422KCRDKR-ND.
422K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4223FKHFT
Order 'res 422k ohm 1/4w 1% 1206 smd - 9C12063A4223FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-422KFCT-ND.
42.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4222FKHFT
Order 'res 42.2k ohm 1/4w 1% 1206 smd - 9C12063A4222FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-42.2KFCT-ND.
4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4221FKHFT
Order 'res 4.22k ohm 1/4w 1% 1206 smd - 9C12063A4221FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22KFCT-ND.
Options for 4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-074K22L
Send this link via E-Mail
Help With This Screen
